Part Details for BZX84C3V3W-TP by Micro Commercial Components
Results Overview of BZX84C3V3W-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C3V3W-TP Information
BZX84C3V3W-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: BZX84C3V3W-TP by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BZX84C3V3W-TP
BZX84C3V3W-TP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX84C3V3W-TP Part Data Attributes
|
|
BZX84C3V3W-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZX84C3V3W-TP
Micro Commercial Components
Zener Diode, 3.3V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | R-Pdso-G3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 95 Ω | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Knee Impedance-Max | 600 Ω | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.2 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 3.3 V | |
| Reverse Current-Max | 0.005 µA | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 5 Ma |
Alternate Parts for BZX84C3V3W-TP
This table gives cross-reference parts and alternative options found for BZX84C3V3W-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V3W-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BZX84C3V3W | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Zener Diode, 3.3V V(Z), 6%, 0.2W | BZX84C3V3W-TP vs BZX84C3V3W |
| BZX84C3V3W | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN | BZX84C3V3W-TP vs BZX84C3V3W |
| BZX84C3V3W | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 3.3V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | BZX84C3V3W-TP vs BZX84C3V3W |
| BZX84C3V3W-7 | Diodes Incorporated | Check for Price | Zener Diode, 3.3V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | BZX84C3V3W-TP vs BZX84C3V3W-7 |