BZX84C47
Description: Zener Diode, 47V V(Z), 5%, 0.35W, Silicon, Unidirectional

Overview of BZX84C47 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX84C47 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C47 by YAGEO Corporation

BZX84C47
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Reference Voltage-Nom
47 V
Reverse Current-Max
0.05 µA
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
51.8 mV/°C
Voltage Tol-Max
5%
Working Test Current
2 mA
Want to compare parts?
  1. BZX84C47
    YAGEO Corporation
    Zener Diode, 47V V(Z), 5%, 0.35W, Silicon, Unidirectional
    VS

Alternate Parts for BZX84C47

This table gives cross-reference parts and alternative options found for BZX84C47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C47_R2_00001 Zener Diode, 47V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C47 vs BZX84C47_R2_00001
BZX84C47 Zener Diode, 47V V(Z), 6.38%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN Central Semiconductor Corp BZX84C47 vs BZX84C47
BZX84-C47TRL Zener Diode, 47V V(Z), 5%, 0.35W, Silicon, Unidirectional NXP Semiconductors BZX84C47 vs BZX84-C47TRL
BZX84-B47,215 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia BZX84C47 vs BZX84-B47,215
BZX84C47 Zener Diode, 47V V(Z), 6.383%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Rectron Semiconductor BZX84C47 vs BZX84C47
BZX84C47-G3-18 Zener Diode, 47V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C47 vs BZX84C47-G3-18
BZX84-C47TRL13 Zener Diode, 47V V(Z), 5%, 0.35W, Silicon, Unidirectional NXP Semiconductors BZX84C47 vs BZX84-C47TRL13
BZX84C47ET1G 47V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C47 vs BZX84C47ET1G
BZX84C47-T1 Zener Diode, 47V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C47 vs BZX84C47-T1
BZX84C47-7-F Zener Diode, 47V V(Z), 6.38%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C47 vs BZX84C47-7-F
Part Number Description Manufacturer Compare
BZX84C47-G3-08 Zener Diode, 47V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C47 vs BZX84C47-G3-08
BZX84C47ET1 47V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C47 vs BZX84C47ET1
BZX84-B47TRL13 Zener Diode, 47V V(Z), 2%, 0.35W, Silicon, Unidirectional NXP Semiconductors BZX84C47 vs BZX84-B47TRL13
BZX84C47-AU_R2_000A1 Zener Diode, 47V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C47 vs BZX84C47-AU_R2_000A1
BZX84C47TA Zener Diode, 47V V(Z), 5%, 0.33W, Silicon, Unidirectional Diodes Incorporated BZX84C47 vs BZX84C47TA
BZX84-B47,235 Zener Diode, 47V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84C47 vs BZX84-B47,235
BZX84C47LT1G 250 mW; Zener Diode Voltage Regulator 47 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BZX84C47 vs BZX84C47LT1G
BZX84B47TRL Zener Diode, 47V V(Z), 2%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84C47 vs BZX84B47TRL
BZX84-C47TRL Zener Diode, 47V V(Z), 5%, 0.35W, Silicon, Unidirectional NXP Semiconductors BZX84C47 vs BZX84-C47TRL
BZX84C47L Zener Diode, 47V V(Z), 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN Motorola Semiconductor Products BZX84C47 vs BZX84C47L

Related Parts for BZX84C47

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C47 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C47 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of BZX84C47 would you like to use for your alert(s)?
  • Please alert me when BZX84C47 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C47 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C47 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C47 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C47.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C47 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: