Part Details for BZX84C6V8LT1G by onsemi
Results Overview of BZX84C6V8LT1G by onsemi
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C6V8LT1G Information
BZX84C6V8LT1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84C6V8LT1G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1651587
|
element14 Asia-Pacific | , Vz: 6.8V COO: CN RoHS: Compliant Min Qty: 5 Container: Cut Tape | 4939 |
|
$0.0100 / $0.0400 | Buy Now |
|
DISTI #
1651587RL
|
element14 Asia-Pacific | , Vz: 6.8V COO: CN RoHS: Compliant Min Qty: 250 Container: Reel | 4939 |
|
$0.0100 / $0.0200 | Buy Now |
|
DISTI #
2317766
|
element14 Asia-Pacific | , 6.8V, 225mW, SOT-23-3 COO: CN RoHS: Compliant Min Qty: 30000 Container: Reel | 0 |
|
$0.0100 | Buy Now |
|
DISTI #
BZX84C6V8LT1G
|
Avnet Americas | - Tape and Reel (Alt: BZX84C6V8LT1G) COO: Malaysia RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 36000 |
|
$0.0114 / $0.0123 | Buy Now |
|
DISTI #
70100420
|
RS | DIODE, ZENER, VR 6.8V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 155PF, TJ +150DEGC Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0350 / $0.0410 | RFQ |
|
|
Bristol Electronics | Min Qty: 47 | 53325 |
|
$0.0086 / $0.1080 | Buy Now |
|
|
Bristol Electronics | Min Qty: 89 | 13020 |
|
$0.0056 / $0.0563 | Buy Now |
|
|
Bristol Electronics | 4152 |
|
RFQ | ||
|
|
Bristol Electronics | 3857 |
|
RFQ | ||
|
|
Bristol Electronics | 2949 |
|
RFQ |
US Tariff Estimator: BZX84C6V8LT1G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BZX84C6V8LT1G
BZX84C6V8LT1G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX84C6V8LT1G Part Data Attributes
|
|
BZX84C6V8LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C6V8LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 6.8 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 (TO-236) 3 LEAD | |
| Pin Count | 3 | |
| Manufacturer Package Code | 318 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 6 Weeks | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 15 Ω | |
| JEDEC-95 Code | TO-236AB | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.25 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Reference Voltage-Nom | 6.8 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tol-Max | 5.88% | |
| Working Test Current | 5 Ma |
Alternate Parts for BZX84C6V8LT1G
This table gives cross-reference parts and alternative options found for BZX84C6V8LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C6V8LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BZX84-C6V8,215 | Nexperia | $0.0451 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | BZX84C6V8LT1G vs BZX84-C6V8,215 |
| BZX84-B6V8 | Vishay Semiconductors | Check for Price | Zener Diode, 6.8V V(Z), 2%, 0.3W, Silicon, Unidirectional, TO-236AB, PLASTIC, SOT-23, 3 PIN | BZX84C6V8LT1G vs BZX84-B6V8 |
| BZX84-C6V8212 | NXP Semiconductors | Check for Price | 6.8V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZX84C6V8LT1G vs BZX84-C6V8212 |
| 933939370215 | Nexperia | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84C6V8LT1G vs 933939370215 |
| BZX84C6V8LT3 | onsemi | Check for Price | 6.8V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84C6V8LT1G vs BZX84C6V8LT3 |
| BZX84-C6V8-Q | Nexperia | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84C6V8LT1G vs BZX84-C6V8-Q |
| BZX84C6V8 | NXP Semiconductors | Check for Price | 6.8V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C6V8LT1G vs BZX84C6V8 |
| BZX84C6V8TRL | NXP Semiconductors | Check for Price | 6.8V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZX84C6V8LT1G vs BZX84C6V8TRL |
| BZX84-C6V8/AT | Nexperia | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84C6V8LT1G vs BZX84-C6V8/AT |
BZX84C6V8LT1G Frequently Asked Questions (FAQ)
-
The recommended land pattern for the BZX84C6V8LT1G is a rectangular pad with a size of 0.76 mm x 0.76 mm, with a solder mask clearance of 0.15 mm.
-
To handle the ESD sensitivity of the BZX84C6V8LT1G, it is recommended to use ESD protection devices, such as TVS diodes, and follow proper handling and storage procedures to prevent damage from electrostatic discharge.
-
The maximum operating temperature range for the BZX84C6V8LT1G is -65°C to 150°C, but the device is typically specified for operation from -40°C to 125°C.
-
Yes, the BZX84C6V8LT1G is suitable for high-reliability applications, such as aerospace, automotive, and industrial control systems, due to its high reliability and long-term stability.
-
To ensure the BZX84C6V8LT1G is properly soldered, follow the recommended soldering profile, use a solder with a melting point below 260°C, and avoid overheating the device.