Part Details for BZX84J-B62,115 by NXP Semiconductors
Overview of BZX84J-B62,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BZX84J-B62,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BZX84J-B62,115-954-ND
|
DigiKey | NEXPERIA BZX84J-B62 - ZENER DIOD Min Qty: 11053 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
59905 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | Nexperia BZX84J-B62 - Zener Diode, 62V, 2%, 0.55W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 59905 |
|
$0.0233 / $0.0274 | Buy Now |
DISTI #
4272522
|
Farnell | RoHS: Compliant Min Qty: 11160 Container: Each | 0 |
|
$0.0458 | Buy Now |
Part Details for BZX84J-B62,115
BZX84J-B62,115 CAD Models
BZX84J-B62,115 Part Data Attributes
|
BZX84J-B62,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84J-B62,115
NXP Semiconductors
BZX84J series - Single Zener diodes SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-90, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 140 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 62 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84J-B62,115
This table gives cross-reference parts and alternative options found for BZX84J-B62,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84J-B62,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84J-B62,115 | BZX84J series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | BZX84J-B62,115 vs BZX84J-B62,115 |
BZX84J-B62,135 | Zener Diode | Nexperia | BZX84J-B62,115 vs BZX84J-B62,135 |
BZX84J-B62 | 62V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN | NXP Semiconductors | BZX84J-B62,115 vs BZX84J-B62 |