BZX85C3V0-TAP
Description: Zener Diode, 3V V(Z), 6.67%, 1.3W, Silicon, Unidirectional, DO-41,

Overview of BZX85C3V0-TAP by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD5293BRUZ-50 Analog Devices 1024 tap, 1 digiPOT with SPI i
AD5271BRMZ-100 Analog Devices 256 tap 5v 50tp, 1 R-tol MSOP
AD5293BRUZ-20-RL7 Analog Devices 1024 tap, 1 digiPOT with SPI i

Price & Stock for BZX85C3V0-TAP by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 18M1925
Newark Zener Diode, 1.3W, 3V, Do-41, Full Reel, Zener Voltage Nom:3V, Power Dissipation:1.3W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:Bzx85C Series Rohs Compliant: Yes |Vishay BZX85C3V0-TAP RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0450
  • 30,000 $0.0420
  • 50,000 $0.0370
$0.0370 / $0.0450 Buy Now
DISTI # BZX85C3V0-TAP
Avnet Americas Diode Zener Single 3V 7% 1.3W 2-Pin DO-41 Ammo - Ammo Pack (Alt: BZX85C3V0-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack 0
  • 25,000 $0.0328
  • 50,000 $0.0322
  • 100,000 $0.0318
  • 150,000 $0.0314
  • 200,000 $0.0309
  • 250,000 $0.0304
  • 2,500,000 $0.0296
$0.0296 / $0.0328 Buy Now
DISTI # BZX85C3V0-TAP
TME Diode: Zener, 1.3W, 3V, Ammo Pack, DO41, single diode Min Qty: 10 9070
  • 10 $0.0857
  • 50 $0.0423
  • 250 $0.0378
  • 1,000 $0.0334
  • 5,000 $0.0301
$0.0301 / $0.0857 Buy Now
DISTI # BZX85C3V0-TAP
EBV Elektronik Diode Zener Single 3V 7% 1.3W 2-Pin DO-41 Ammo (Alt: BZX85C3V0-TAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days EBV - 10000
Buy Now

CAD Models for BZX85C3V0-TAP by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZX85C3V0-TAP by Vishay Intertechnologies

BZX85C3V0-TAP
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
20 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-XALF-W2
JESD-609 Code
e2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin/Silver (Sn96.5Ag3.5)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
6.67%
Working Test Current
80 mA
Want to compare parts?
  1. BZX85C3V0-TAP
    Vishay Intertechnologies
    Zener Diode, 3V V(Z), 6.67%, 1.3W, Silicon, Unidirectional, DO-41,
    VS

Alternate Parts for BZX85C3V0-TAP

This table gives cross-reference parts and alternative options found for BZX85C3V0-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C3V0-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX85C3V0-B Zener Diode, Micro Commercial Components BZX85C3V0-TAP vs BZX85C3V0-B
BZX85C3V0 Zener Diode, 3V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 Continental Device India Ltd BZX85C3V0-TAP vs BZX85C3V0
BZX85C3V0 Zener Diode, Surge Components Inc BZX85C3V0-TAP vs BZX85C3V0
BZX85C3V0-TR Zener Diode, 3V V(Z), 5%, 1.3W, Vishay Semiconductors BZX85C3V0-TAP vs BZX85C3V0-TR
BZX85C3V0 Zener Diode, 3V V(Z), 5%, 1.3W WEITRON INTERNATIONAL CO., LTD. BZX85C3V0-TAP vs BZX85C3V0
BZX85/C3V0 Zener Diode, 3V V(Z), 5%, 1.3W, Silicon, Unidirectional, Crimson Semiconductor Inc BZX85C3V0-TAP vs BZX85/C3V0
BZX85C3V0-TAP Zener Diode, 3V V(Z), 5%, 1.3W, Vishay Semiconductors BZX85C3V0-TAP vs BZX85C3V0-TAP
BZX85C3V0 Diode Zener Single 3V 7% 1.3W Automotive 2-Pin DO-41 New Jersey Semiconductor Products Inc BZX85C3V0-TAP vs BZX85C3V0
BZX85C3V0GP Zener Diode, CHENMKO Enterprise Co Ltd BZX85C3V0-TAP vs BZX85C3V0GP
BZX85C3V0 Zener Diode, 3V V(Z), 1.3W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN Lite-On Semiconductor Corporation BZX85C3V0-TAP vs BZX85C3V0
Part Number Description Manufacturer Compare
BZX85C3V0-BP Zener Diode, 3V V(Z), 6.67%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN Micro Commercial Components BZX85C3V0-TAP vs BZX85C3V0-BP
BZX85C3V0 Zener Diode, 3V V(Z), 1.3W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN Lite-On Semiconductor Corporation BZX85C3V0-TAP vs BZX85C3V0
BZX85C3V0GP Zener Diode, CHENMKO Enterprise Co Ltd BZX85C3V0-TAP vs BZX85C3V0GP
BZX85C3V0 Zener Diode, 3V V(Z), 6.7%, 1.3W, Silicon, Unidirectional, DO-41 Diodes Incorporated BZX85C3V0-TAP vs BZX85C3V0
BZX85C3V0 Zener Diode, Surge Components Inc BZX85C3V0-TAP vs BZX85C3V0
BZX85C3V0 Diode Zener Single 3V 7% 1.3W Automotive 2-Pin DO-41 New Jersey Semiconductor Products Inc BZX85C3V0-TAP vs BZX85C3V0
BZX85C3V0 Zener Diode, 3V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 Continental Device India Ltd BZX85C3V0-TAP vs BZX85C3V0
BZX85C3V0 Zener Diode, 3V V(Z), 6.67%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN Micro Commercial Components BZX85C3V0-TAP vs BZX85C3V0
BZX85C3V0 Zener Diode, 3V V(Z), 5%, 1.3W WEITRON INTERNATIONAL CO., LTD. BZX85C3V0-TAP vs BZX85C3V0
BZX85/C3V0 Zener Diode, 3V V(Z), 5%, 1.3W, Silicon, Unidirectional, Crimson Semiconductor Inc BZX85C3V0-TAP vs BZX85/C3V0

Related Parts for BZX85C3V0-TAP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX85C3V0-TAP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX85C3V0-TAP by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BZX85C3V0-TAP would you like to use for your alert(s)?
  • Please alert me when BZX85C3V0-TAP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX85C3V0-TAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX85C3V0-TAP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX85C3V0-TAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX85C3V0-TAP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX85C3V0-TAP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: