Part Details for BZX85C62TA by Motorola Semiconductor Products
Overview of BZX85C62TA by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C62TA
BZX85C62TA CAD Models
BZX85C62TA Part Data Attributes
|
BZX85C62TA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BZX85C62TA
Motorola Semiconductor Products
Zener Diode, 62V V(Z), 6.45%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 2000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 62 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6.45% | |
Working Test Current | 4 mA |
Alternate Parts for BZX85C62TA
This table gives cross-reference parts and alternative options found for BZX85C62TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C62TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C62 | Zener Diode, 62V V(Z), 5%, 1.3W, | Taiwan Semiconductor | BZX85C62TA vs BZX85C62 |
BZX85C62GPHFTR | Zener Diode, 62V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BZX85C62TA vs BZX85C62GPHFTR |
BZX85C62-T | Zener Diode, | Micro Commercial Components | BZX85C62TA vs BZX85C62-T |
BZX85C62RLTA | 62V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C62TA vs BZX85C62RLTA |
BZX85C62RLRL | Zener Diode, 62V V(Z), 6.45%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C62TA vs BZX85C62RLRL |
BZX85C62-A | Zener Diode, | Micro Commercial Components | BZX85C62TA vs BZX85C62-A |
BZX85C62TA | 62V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | BZX85C62TA vs BZX85C62TA |
BZX85C62 | Zener Diode, Silicon, DO-41, GLASS, DO-41, 2 PIN | Vishay Semiconductors | BZX85C62TA vs BZX85C62 |
BZX85C62 | Zener Diode, 62V V(Z), 6.4%, 1.3W | Excel (Suzhou) Semiconductor Co Ltd | BZX85C62TA vs BZX85C62 |
BZX85C62-BP | Zener Diode, 62V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C62TA vs BZX85C62-BP |