Diodes
BZX85C62TA
Description: Zener Diode, 62V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN

Overview of BZX85C62TA by Tak Cheong Electronics (Holdings) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BZX85C62TA by Tak Cheong Electronics (Holdings) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX85C62TA by Tak Cheong Electronics (Holdings) Co Ltd

BZX85C62TA
Tak Cheong Electronics (Holdings) Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code
DO-204
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
125 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
250
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
62 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
6.45%
Working Test Current
4 mA
Want to compare parts?
  1. BZX85C62TA
    Tak Cheong Electronics (Holdings) Co Ltd
    Zener Diode, 62V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
    VS

Alternate Parts for BZX85C62TA

This table gives cross-reference parts and alternative options found for BZX85C62TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C62TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX85C62 Zener Diode, 62V V(Z), 5%, 1.3W, Taiwan Semiconductor BZX85C62TA vs BZX85C62
BZX85C62GPHFTR Zener Diode, 62V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN Fagor Electrónica BZX85C62TA vs BZX85C62GPHFTR
BZX85C62-T Zener Diode, Micro Commercial Components BZX85C62TA vs BZX85C62-T
BZX85C62RLTA 62V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC BZX85C62TA vs BZX85C62RLTA
BZX85C62RLRL Zener Diode, 62V V(Z), 6.45%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products BZX85C62TA vs BZX85C62RLRL
BZX85C62-A Zener Diode, Micro Commercial Components BZX85C62TA vs BZX85C62-A
BZX85C62TA 62V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC BZX85C62TA vs BZX85C62TA
BZX85C62 Zener Diode, Silicon, DO-41, GLASS, DO-41, 2 PIN Vishay Semiconductors BZX85C62TA vs BZX85C62
BZX85C62 Zener Diode, 62V V(Z), 6.4%, 1.3W Excel (Suzhou) Semiconductor Co Ltd BZX85C62TA vs BZX85C62
BZX85C62-BP Zener Diode, 62V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN Micro Commercial Components BZX85C62TA vs BZX85C62-BP
Part Number Description Manufacturer Compare
1N5944BP-AP-HF Zener Diode, Micro Commercial Components BZX85C62TA vs 1N5944BP-AP-HF
BZX85C62TA2 Zener Diode, 62V V(Z), 6.45%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN Motorola Semiconductor Products BZX85C62TA vs BZX85C62TA2
BZX85C62 Zener Diode, 62V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN Micro Commercial Components BZX85C62TA vs BZX85C62
MX1N5944BGTR Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation BZX85C62TA vs MX1N5944BGTR
1N5944B-T/R Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd BZX85C62TA vs 1N5944B-T/R
BZX85C62TA Zener Diode, 62V V(Z), 6.45%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN Motorola Semiconductor Products BZX85C62TA vs BZX85C62TA
BZX85C62 Zener Diode, Silicon, DO-41, GLASS, DO-41, 2 PIN Vishay Semiconductors BZX85C62TA vs BZX85C62
1N5944B3P-BP-HF Zener Diode, Micro Commercial Components BZX85C62TA vs 1N5944B3P-BP-HF
MSP1N5944BPTR Zener Diode, 62V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation BZX85C62TA vs MSP1N5944BPTR
1N5944B-T/B Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd BZX85C62TA vs 1N5944B-T/B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX85C62TA by Tak Cheong Electronics (Holdings) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX85C62TA by Tak Cheong Electronics (Holdings) Co Ltd

Select Manufacturer
Which Manufacturer of BZX85C62TA would you like to use for your alert(s)?
  • Please alert me when BZX85C62TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX85C62TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX85C62TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX85C62TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX85C62TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX85C62TA by Tak Cheong Electronics (Holdings) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: