Part Details for BZX85C8V2-TAP by Vishay Intertechnologies
Results Overview of BZX85C8V2-TAP by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX85C8V2-TAP Information
BZX85C8V2-TAP by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10091796-001LF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Cross-Recessed Pan Head Screw, SS, Self-Tapping, #2-32 x 3/8" Long. |
Price & Stock for BZX85C8V2-TAP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
64AH2680
|
Newark | Zener Diode, 8.2V, 1.3W, Do-41, Zener Voltage Nom:8.2V, Power Dissipation:1.3W, Diode Case Style:Do-41 (Do-204Al), No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:Bzx85 Series Rohs Compliant: Yes |Vishay BZX85C8V2-TAP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 995 |
|
$0.0130 | Buy Now |
|
DISTI #
64AH2680
|
Avnet Americas | - Bulk (Alt: 64AH2680) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 995 Partner Stock |
|
$0.0580 / $0.1350 | Buy Now |
|
DISTI #
BZX85C8V2-TAP
|
Avnet Americas | - Ammo Pack (Alt: BZX85C8V2-TAP) COO: China RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0286 / $0.0310 | Buy Now |
|
DISTI #
BZX85C8V2-TAP
|
TME | Diode: Zener, 1.3W, 8.2V, Ammo Pack, DO41, single diode Min Qty: 1 | 16147 |
|
$0.0500 / $0.1500 | Buy Now |
|
DISTI #
BZX85C8V2-TAP
|
IBS Electronics | ZENER DIODE ZENER DIODE 8.2V V(Z) 6.1% 1.3W SILICON UNIDIRECTIONAL DO-41 Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.0426 / $0.0454 | Buy Now |
|
DISTI #
DZ7989
|
Rutronik | Z-DIODE 1,3W 8,2V 5% DO41 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0419 / $0.0497 | Buy Now |
|
DISTI #
BZX85C8V2-TAP
|
EBV Elektronik | (Alt: BZX85C8V2-TAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | EBV - 15000 |
|
Buy Now | |
|
|
New Advantage Corporation | Z- DIODE RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.1446 / $0.1567 | Buy Now |
US Tariff Estimator: BZX85C8V2-TAP by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BZX85C8V2-TAP
BZX85C8V2-TAP Part Data Attributes
|
|
BZX85C8V2-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX85C8V2-TAP
Vishay Intertechnologies
Zener Diode, 8.2V V(Z), 6.1%, 1.3W, Silicon, Unidirectional, DO-41
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Low Noise | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 5 Ω | |
| JEDEC-95 Code | DO-41 | |
| JESD-30 Code | O-XALF-W2 | |
| JESD-609 Code | e2 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Unspecified | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1.3 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 8.2 V | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Finish | Tin/Silver (Sn96.5ag3.5) | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tol-Max | 6.1% | |
| Working Test Current | 25 Ma |
BZX85C8V2-TAP Frequently Asked Questions (FAQ)
-
The recommended land pattern for the BZX85C8V2-TAP is a rectangular pad with a size of 1.3 mm x 0.8 mm, with a solder mask clearance of 0.2 mm.
-
The BZX85C8V2-TAP has a maximum operating temperature of 150°C, but it's recommended to derate the voltage and current ratings at higher temperatures. Consult the datasheet for specific derating information.
-
The BZX85C8V2-TAP is an ESD-sensitive device. Handle it with ESD-protective equipment, and follow proper ESD-handling procedures to prevent damage.
-
The recommended soldering profile for the BZX85C8V2-TAP is a peak temperature of 260°C, with a dwell time of 10-30 seconds. Consult the datasheet for specific soldering profile recommendations.
-
The BZX85C8V2-TAP is a general-purpose Zener diode, and its high-frequency performance may not be suitable for high-frequency applications. Consult the datasheet for specific frequency response information.