Part Details for C-13-001-P-SFCMI/O by Source Photonics
Overview of C-13-001-P-SFCMI/O by Source Photonics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Part Details for C-13-001-P-SFCMI/O
C-13-001-P-SFCMI/O CAD Models
C-13-001-P-SFCMI/O Part Data Attributes
|
C-13-001-P-SFCMI/O
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
C-13-001-P-SFCMI/O
Source Photonics
Laser Diode, 1310nm, HERMETIC SEALED PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Package Description | HERMETIC SEALED PACKAGE-4 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 1.5 mW | |
Peak Wavelength | 1310 nm | |
Shape | ROUND | |
Threshold Current-Max | 15 mA |
Alternate Parts for C-13-001-P-SFCMI/O
This table gives cross-reference parts and alternative options found for C-13-001-P-SFCMI/O. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C-13-001-P-SFCMI/O, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C-13-001-P-SFCMI/O-GR | Laser Diode, 1310nm, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4 | Source Photonics | C-13-001-P-SFCMI/O vs C-13-001-P-SFCMI/O-GR |
C-13-001-P-SFCMI/O-G5 | Laser Diode, 1310nm, HERMETIC SEALED PACKAGE-4 | Source Photonics | C-13-001-P-SFCMI/O vs C-13-001-P-SFCMI/O-G5 |