Part Details for C-13-155C-T-SSC3 by Source Photonics
Overview of C-13-155C-T-SSC3 by Source Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRT155C81A475ME13D | Murata Manufacturing Co Ltd | AEC-Q200 Compliant Chip Multilayer Ceramic Capacitors for Infotainment | |
GRM155C61E475ME15J | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRT155C80J106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X6S (EIA) 6.3Vdc 10μF±20% |
Part Details for C-13-155C-T-SSC3
C-13-155C-T-SSC3 CAD Models
C-13-155C-T-SSC3 Part Data Attributes
|
C-13-155C-T-SSC3
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
C-13-155C-T-SSC3
Source Photonics
Transceiver, 1261nm Min, 1360nm Max, 155Mbps(Tx), 155Mbps(Rx), SC Connector, Through Hole Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ASLO BE OPERATED AT 1100NM TO 1600NM | |
Body Breadth | 25.4 mm | |
Body Height | 10.4 mm | |
Body Length or Diameter | 40.2 mm | |
Communication Standard | ATM, GR-468, OC-3, SDH, SONET, STM-1 | |
Connection Type | SC CONNECTOR | |
Data Rate (Rx) | 155 Mbps | |
Data Rate (Tx) | 155 Mbps | |
Emitter/Detector Type | LASER DIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1261 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.07 mW | |
Sensitivity | -34 dBm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |