There are no models available for this part yet.
Overview of C-13-155C-T-SSC7CG5 by Source Photonics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRT155C81A475ME13D | Murata Manufacturing Co Ltd | AEC-Q200 Compliant Chip Multilayer Ceramic Capacitors for Infotainment | |
GRM155C61E475ME15J | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRT155C80J106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X6S (EIA) 6.3Vdc 10μF±20% |
CAD Models for C-13-155C-T-SSC7CG5 by Source Photonics
Part Data Attributes for C-13-155C-T-SSC7CG5 by Source Photonics
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SOURCE PHOTONICS INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IT ALSO OPERTAES WAVELENGTH FROM 1100NM TO 1600NM, 1 X 9 ARRAY
|
Body Breadth
|
25.3 mm
|
Body Height
|
9.8 mm
|
Body Length or Diameter
|
39.1 mm
|
Communication Standard
|
ATM, GR-468, OC-3, SDH, SONET, STM-1
|
Connection Type
|
SC CONNECTOR
|
Data Rate (Rx)
|
155 Mbps
|
Data Rate (Tx)
|
155 Mbps
|
Emitter/Detector Type
|
LED
|
Fiber Optic Device Type
|
TRANSCEIVER
|
Fiber Type
|
SMF
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Operating Wavelength-Max
|
1330 nm
|
Operating Wavelength-Min
|
1290 nm
|
Operating Wavelength-Nom
|
1310 nm
|
Optical Power Output-Nom
|
1 mW
|
Sensitivity
|
-37 dBm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Terminal Finish
|
NOT SPECIFIED
|
Alternate Parts for C-13-155C-T-SSC7CG5
This table gives cross-reference parts and alternative options found for C-13-155C-T-SSC7CG5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C-13-155C-T-SSC7CG5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C-13-155C-T-SSC7C-G5 | Transceiver, 1290nm Min, 1330nm Max, 155Mbps(Tx), 155Mbps(Rx), SC Connector, Through Hole Mount | Source Photonics | C-13-155C-T-SSC7CG5 vs C-13-155C-T-SSC7C-G5 |