C-13-155C-T-SSSC-9B
Source Photonics
Description: Transceiver, 1290nm Min, 1330nm Max, 155Mbps(Tx), 155Mbps(Rx), SC Connector, Through Hole Mount

Overview of C-13-155C-T-SSSC-9B by Source Photonics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
GRT155C81A475ME13D Murata Manufacturing Co Ltd AEC-Q200 Compliant Chip Multilayer Ceramic Capacitors for Infotainment
GRM155C61E475ME15J Murata Manufacturing Co Ltd Chip Multilayer Ceramic Capacitors for General Purpose
GRT155C80J106ME13J Murata Manufacturing Co Ltd 0402 (1005M) X6S (EIA) 6.3Vdc 10μF±20%

CAD Models for C-13-155C-T-SSSC-9B by Source Photonics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C-13-155C-T-SSSC-9B by Source Photonics

C-13-155C-T-SSSC-9B
Source Photonics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SOURCE PHOTONICS INC
Reach Compliance Code
unknown
Additional Feature
1 X 9 ARRAY, IT ALSO OPERATES FROM 1100NM TO 1600NM
Body Breadth
25.3 mm
Body Height
9.8 mm
Body Length or Diameter
39.1 mm
Communication Standard
ATM, GR-468, OC-3, SDH, SONET, STM-1
Connection Type
SC CONNECTOR
Data Rate (Rx)
155 Mbps
Data Rate (Tx)
155 Mbps
Emitter/Detector Type
LED
Fiber Optic Device Type
TRANSCEIVER
Fiber Type
SMF
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Operating Wavelength-Max
1330 nm
Operating Wavelength-Min
1290 nm
Operating Wavelength-Nom
1310 nm
Optical Power Output-Nom
1.778 mW
Sensitivity
-37 dBm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Want to compare parts?
  1. C-13-155C-T-SSSC-9B
    Source Photonics
    Transceiver, 1290nm Min, 1330nm Max, 155Mbps(Tx), 155Mbps(Rx), SC Connector, Through Hole Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C-13-155C-T-SSSC-9B by Source Photonics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C-13-155C-T-SSSC-9B by Source Photonics

Select Manufacturer
Which Manufacturer of C-13-155C-T-SSSC-9B would you like to use for your alert(s)?
  • Please alert me when C-13-155C-T-SSSC-9B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C-13-155C-T-SSSC-9B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C-13-155C-T-SSSC-9B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C-13-155C-T-SSSC-9B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C-13-155C-T-SSSC-9B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C-13-155C-T-SSSC-9B by Source Photonics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: