Part Details for C-51850NFJ-SLW-ADN by KYOCERA Corporation
Overview of C-51850NFJ-SLW-ADN by KYOCERA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C-51850NFJ-SLW-ADN
C-51850NFJ-SLW-ADN CAD Models
C-51850NFJ-SLW-ADN Part Data Attributes
|
C-51850NFJ-SLW-ADN
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
C-51850NFJ-SLW-ADN
KYOCERA Corporation
Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Backlight | LED-WHITE | |
Display Format | 40 X 2 | |
Fluid Type | FSTN | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 5.2 V | |
Supply Voltage-Min | 4.4 V | |
Supply Voltage-Nom | 4.8 V | |
Viewing Area Height | 18 mm | |
Viewing Area Length | 154 mm |