Part Details for C-FREQ-22-9OT-SP-SL-T by Raltron Electronics Corporation
Overview of C-FREQ-22-9OT-SP-SL-T by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Part Details for C-FREQ-22-9OT-SP-SL-T
C-FREQ-22-9OT-SP-SL-T CAD Models
C-FREQ-22-9OT-SP-SL-T Part Data Attributes
|
C-FREQ-22-9OT-SP-SL-T
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
C-FREQ-22-9OT-SP-SL-T
Raltron Electronics Corporation
Parallel - 9Th Overtone Quartz Crystal, 180MHz Min, 300MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 9TH OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 22 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 180 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L7.9XB3.3XH8 (mm)/L0.311XB0.13XH0.315 (inch) | |
Surface Mount | NO |