Part Details for C0402C101K5GACAUTO by KEMET Corporation
Results Overview of C0402C101K5GACAUTO by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C101K5GACAUTO Information
C0402C101K5GACAUTO by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0402C101K5GACAUTO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72AK1163
|
Newark | Cap, 100Pf, 50V, Mlcc, 0402, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Length:1.02Mm Rohs Compliant: Yes |Kemet C0402C101K5GACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20000 |
|
$0.0070 | Buy Now |
|
DISTI #
91Y7666
|
Newark | Cap, 100Pf, 50V, Mlcc, 0402, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Length:1.02Mm Rohs Compliant: Yes |Kemet C0402C101K5GACAUTO RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0140 | Buy Now |
|
DISTI #
C0402C101K5GACAUTO
|
Avnet Americas | - Tape and Reel (Alt: C0402C101K5GACAUTO) COO: Mexico RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0548 / $0.0613 | Buy Now |
|
DISTI #
C0402C101K5GACAUTO
|
Avnet Abacus | (Alt: C0402C101K5GACAUTO) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
C0402C101K5GACAUTO
|
Avnet Asia | (Alt: C0402C101K5GACAUTO) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 23 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: C0402C101K5GACAUTO by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C0402C101K5GACAUTO
C0402C101K5GACAUTO CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C0402C101K5GACAUTO Part Data Attributes
|
|
C0402C101K5GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C101K5GACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±10%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, Bulk
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0402 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 13 Weeks | |
| Capacitance | 0.0001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 1 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.5 Mm |
Alternate Parts for C0402C101K5GACAUTO
This table gives cross-reference parts and alternative options found for C0402C101K5GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C101K5GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C0402C101K5GAL | KEMET Corporation | $0.2292 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | C0402C101K5GACAUTO vs C0402C101K5GAL |
| TYC0402A101KGT | TE Connectivity | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0402 | C0402C101K5GACAUTO vs TYC0402A101KGT |
| AGC0402C0G500-101KNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | C0402C101K5GACAUTO vs AGC0402C0G500-101KNP |
| C0402COG101K500NTB | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | C0402C101K5GACAUTO vs C0402COG101K500NTB |
| C0402T101K5GALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | C0402C101K5GACAUTO vs C0402T101K5GALTU |
| GMC04CG101K50NTDLF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | C0402C101K5GACAUTO vs GMC04CG101K50NTDLF |
| GRM1555C1H101KA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C101K5GACAUTO vs GRM1555C1H101KA01J |
| CL05C101KB5ALNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | C0402C101K5GACAUTO vs CL05C101KB5ALNC |
| C0402C101K5GAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | C0402C101K5GACAUTO vs C0402C101K5GAL7411 |
| CL05C101KB5GNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | C0402C101K5GACAUTO vs CL05C101KB5GNND |
C0402C101K5GACAUTO Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C0402C101K5GACAUTO is 260°C (500°F) for 10 seconds or less.
-
Yes, the C0402C101K5GACAUTO is a high-reliability capacitor that meets the requirements of various industries, including aerospace, defense, and automotive.
-
Yes, the C0402C101K5GACAUTO is designed to withstand high-vibration environments and meets the requirements of various vibration tests, including IEC 60068-2-6.
-
Yes, the C0402C101K5GACAUTO is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The ESR of the C0402C101K5GACAUTO is not explicitly stated in the datasheet, but it is typically in the range of 0.1-1 ohms, depending on the frequency and operating conditions.