Part Details for C0402C103K4RECAUTO by KEMET Corporation
Results Overview of C0402C103K4RECAUTO by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C103K4RECAUTO Information
C0402C103K4RECAUTO by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0402C103K4RECAUTO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
76AH8279
|
Newark | Cap, Aec-Q200, 0.01Uf, 16V, Mlcc, 0402, Capacitance:0.01Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Esd Rated Series, Product Width:0.5Mmrohs Compliant: Yes |Kemet C0402C103K4RECAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6105 |
|
$0.0350 / $0.1200 | Buy Now |
|
DISTI #
85AC9938
|
Newark | Cap, Aec-Q200, 0.01Uf, 16V, Mlcc, 0402, Capacitance:0.01Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Esd Rated Series, Product Width:0.5Mmrohs Compliant: Yes |Kemet C0402C103K4RECAUTO RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0260 | Buy Now |
|
DISTI #
C0402C103K4RECAUTO
|
Avnet Americas | - Tape and Reel (Alt: C0402C103K4RECAUTO) COO: Mexico RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0166 | Buy Now |
|
DISTI #
85AC9938
|
Avnet Americas | - Tape and Reel (Alt: 85AC9938) COO: Mexico RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0250 | Buy Now |
|
DISTI #
76AH8279
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 76AH8279) COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
RFQ | |
|
DISTI #
C0402C103K4RECAUTO
|
TME | Capacitor: ceramic, MLCC, 10nF, 16V, X7R, ±10%, SMD, 0402 Min Qty: 1 | 7500 |
|
$0.0164 / $0.1200 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 22376 |
|
RFQ | |
|
DISTI #
C0402C103K4RECAUTO
|
Avnet Abacus | (Alt: C0402C103K4RECAUTO) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Chip Stock | MultilayerCeramicCapacitorsMLCC-SMD/SMT16V0.01uFX7R040210%AEC-Q200 | 65829 |
|
RFQ | |
|
|
LCSC | 16V 10nF X7R 10% 0402 Ceramic Capacitors RoHS | 3272 |
|
$0.0049 / $0.0107 | Buy Now |
US Tariff Estimator: C0402C103K4RECAUTO by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C0402C103K4RECAUTO
C0402C103K4RECAUTO CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C0402C103K4RECAUTO Part Data Attributes
|
|
C0402C103K4RECAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C103K4RECAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.01 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 1 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.5 Mm |
Alternate Parts for C0402C103K4RECAUTO
This table gives cross-reference parts and alternative options found for C0402C103K4RECAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C103K4RECAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CL05B103KO5NNNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | C0402C103K4RECAUTO vs CL05B103KO5NNNS |
| CL05B103KO5ANND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | C0402C103K4RECAUTO vs CL05B103KO5ANND |
| HMT15X103160GKG | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | C0402C103K4RECAUTO vs HMT15X103160GKG |
| CL05B103KONE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | C0402C103K4RECAUTO vs CL05B103KONE |
| CL05B103KO5GNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | C0402C103K4RECAUTO vs CL05B103KO5GNNC |
| CL05B103KO5GNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | C0402C103K4RECAUTO vs CL05B103KO5GNNE |
| GMC04X7R103K16NT-LF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, LEAD FREE | C0402C103K4RECAUTO vs GMC04X7R103K16NT-LF |
| CL05B103KO5ANNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | C0402C103K4RECAUTO vs CL05B103KO5ANNE |
| CL05B103KO5GNNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | C0402C103K4RECAUTO vs CL05B103KO5GNNF |
| C1005X7R103KEWS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | C0402C103K4RECAUTO vs C1005X7R103KEWS |
C0402C103K4RECAUTO Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C0402C103K4RECAUTO capacitor is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the C0402C103K4RECAUTO capacitor is suitable for high-reliability applications due to its construction and materials, which meet the requirements of various industry standards such as MIL-PRF-55681 and IEC 60384-16.
-
Yes, the C0402C103K4RECAUTO capacitor is designed to withstand high-vibration environments, with a vibration frequency range of 10-2000 Hz and an acceleration of 20 G.
-
Yes, the C0402C103K4RECAUTO capacitor is compatible with lead-free soldering processes, making it suitable for use in RoHS-compliant applications.
-
The maximum operating temperature range for the C0402C103K4RECAUTO capacitor is -55°C to 125°C.