Part Details for C0402C103K8RACAUTO by KEMET Corporation
Results Overview of C0402C103K8RACAUTO by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C103K8RACAUTO Information
C0402C103K8RACAUTO by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0402C103K8RACAUTO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
91Y7684
|
Newark | Mlcc Cap, Aec-Q200, X7R, 0.01Uf, 0402, Capacitance:0.01Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.02Mm Rohs Compliant: Yes |Kemet C0402C103K8RACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20000 |
|
$0.0110 | Buy Now |
|
DISTI #
77AK0761
|
Newark | Mlcc Cap, Aec-Q200, X7R, 0.01Uf, 0402, Capacitance:10000Pf, Voltagedc:10V, Capacitor Case - Package:0402 1005 Metric, Capacitance Tolerance: 10, Dielectric Characteristic:X7R Rohs Compliant: Yes |Kemet C0402C103K8RACAUTO RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0130 | Buy Now |
|
DISTI #
C0402C103K8RACAUTO
|
Avnet Americas | - Tape and Reel (Alt: C0402C103K8RACAUTO) COO: Mexico RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0110 | Buy Now |
|
|
Bristol Electronics | 8654 |
|
RFQ | ||
|
DISTI #
C0402C103K8RACAUTO
|
Avnet Abacus | - Tape and Reel (Alt: C0402C103K8RACAUTO) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
C0402C103K8RACAUTO
|
Avnet Asia | (Alt: C0402C103K8RACAUTO) RoHS: Compliant Min Qty: 1000000 Package Multiple: 10000 Lead time: 23 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: C0402C103K8RACAUTO by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C0402C103K8RACAUTO
C0402C103K8RACAUTO CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C0402C103K8RACAUTO Part Data Attributes
|
|
C0402C103K8RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C103K8RACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 6.3V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0402 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 13 Weeks | |
| Capacitance | 0.01 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 1 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.5 Mm |
Alternate Parts for C0402C103K8RACAUTO
This table gives cross-reference parts and alternative options found for C0402C103K8RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C103K8RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C0402C103K8RACTU | KEMET Corporation | $0.0098 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 6.3V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | C0402C103K8RACAUTO vs C0402C103K8RACTU |
| 04022R103K6B30D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | C0402C103K8RACAUTO vs 04022R103K6B30D |
| C0402T103K8RCL7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | C0402C103K8RACAUTO vs C0402T103K8RCL7867 |
| CL05B103KPNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | C0402C103K8RACAUTO vs CL05B103KPNC |
| C0402T103K8RCCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C103K8RACAUTO vs C0402T103K8RCCTM |
| C0402T103K8RBL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | C0402C103K8RACAUTO vs C0402T103K8RBL9028 |
| CC0402X103KA | Strong Capacitor Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | C0402C103K8RACAUTO vs CC0402X103KA |
| C0402C103K8RALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | C0402C103K8RACAUTO vs C0402C103K8RALTM |
| 0402B103K100PT | PILKOR Electronics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | C0402C103K8RACAUTO vs 0402B103K100PT |
| GMG04X7R103K10NT50 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | C0402C103K8RACAUTO vs GMG04X7R103K10NT50 |
C0402C103K8RACAUTO Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C0402C103K8RACAUTO is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the C0402C103K8RACAUTO is a high-reliability capacitor that meets the requirements of AEC-Q200, making it suitable for automotive and other high-reliability applications.
-
The C0402C103K8RACAUTO has an MSL rating of 1, which means it can withstand exposure to moisture for up to 30 days without requiring baking or drying.
-
Yes, the C0402C103K8RACAUTO is designed to withstand high-vibration environments and meets the requirements of IEC 60068-2-6, making it suitable for use in automotive and industrial applications.
-
The ESR of the C0402C103K8RACAUTO is typically around 0.1 ohms, but this value can vary depending on the frequency and operating conditions.