-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07471399
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Date Code: 2315 | Americas - 10410000 |
|
$0.0110 / $0.0120 | Buy Now |
DISTI #
V72:2272_07471399
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2346 Container: Cut Strips | Americas - 370095 |
|
$0.0088 / $0.0407 | Buy Now |
DISTI #
78403675
|
Verical | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2315 | Americas - 10410000 |
|
$0.0120 | Buy Now |
DISTI #
77774006
|
Verical | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R Min Qty: 1516 Package Multiple: 1 Date Code: 2346 | Americas - 370095 |
|
$0.0088 / $0.0140 | Buy Now |
DISTI #
77361689
|
Verical | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R Min Qty: 9000 Package Multiple: 100 | Americas - 9400 |
|
$0.0079 | Buy Now |
DISTI #
36X2567
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.1 - F, - 10%, X7R, 16 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kemet C0402C104K4RACTU Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 360000 |
|
$0.0280 / $0.0290 | Buy Now |
DISTI #
25M8777
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.1 - F, - 10%, X7R, 16 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kemet C0402C104K4RACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 633190 |
|
$0.0320 / $0.1040 | Buy Now |
DISTI #
32K4477
|
Newark | Ceramic Capacitor, 0.1Uf, 16V, X7R, 10%, 0402, Full Reel, Capacitance:0.1Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0402C104K4RACTU Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 80000 |
|
$0.0280 / $0.0290 | Buy Now |
DISTI #
70K9077
|
Newark | Ceramic Capacitor, 0.1Uf, 16V, X7R, 10%, 0402, Capacitance:0.1Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Qualification:-Rohs Compliant: Yes |Kemet C0402C104K4RACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 140861 |
|
$0.0320 / $0.1040 | Buy Now |
DISTI #
70096890
|
RS | Capacitor, Ceramic, Cap, .100uF, Tol 10%, SMT, Vol-Rtg 16V, X7R, Tape and Reel | KEMET C0402C104K4RACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0170 / $0.0180 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C104K4RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C104K4RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 51 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C104K4RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C104K4RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASE105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C104K4RACTU vs MMASE105SB7104KFNA01 |
MC0402B104K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | SPC Multicomp | C0402C104K4RACTU vs MC0402B104K160CT |
MCASE105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C104K4RACTU vs MCASE105SB7104KFNA01 |
MCASE105SB7104KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C104K4RACTU vs MCASE105SB7104KFNA1J |
0402B104K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Fenghua (HK) Electronics Ltd | C0402C104K4RACTU vs 0402B104K160CT |
0402B104K160NU | Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.1uF, 0402 | Hitano Enterprise Corp | C0402C104K4RACTU vs 0402B104K160NU |
0402B104K160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Fenghua (HK) Electronics Ltd | C0402C104K4RACTU vs 0402B104K160ST |
MT15B104K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | C0402C104K4RACTU vs MT15B104K160CT |
885012205037R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Wurth Elektronik | C0402C104K4RACTU vs 885012205037R |
0402B104K160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Fenghua (HK) Electronics Ltd | C0402C104K4RACTU vs 0402B104K160CB |