-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H5566
|
Newark | Ceramic Capacitor, 0.1Uf, 10V, X5R, 10%, 0402, Full Reel, Capacitance:0.1Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0402C104K8PACTU Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 40000 |
|
$0.0050 | Buy Now |
DISTI #
78H4791
|
Newark | Ceramic Capacitor, 0.1Uf, 10V, X5R, 10%, 0402, Capacitance:0.1Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Qualification:-Rohs Compliant: Yes |Kemet C0402C104K8PACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6880 |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
25M8778
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.1 - F, - 10%, X5R, 10 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kemet C0402C104K8PACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 188491 |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
36X2568
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.1 - F, - 10%, X5R, 10 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kemet C0402C104K8PACTU Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
C0402C104K8PAC7867
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C104K8PAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 630000 |
|
$0.0050 / $0.0056 | Buy Now |
DISTI #
C0402C104K8PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C104K8PACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0050 / $0.0056 | Buy Now |
DISTI #
80-C0402C104K8P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF X5R 0402 10% RoHS: Compliant | 354549 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
70096886
|
RS | Capacitor, Ceramic, Cap, .100uF, Tol 10%, SMT, Vol-Rtg 10V, X5R, Tape and Reel | KEMET C0402C104K8PACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0110 | RFQ |
|
Bristol Electronics | Min Qty: 64 | 17820 |
|
$0.0067 / $0.0788 | Buy Now |
|
Bristol Electronics | 121312 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C104K8PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C104K8PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C104K8PACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C104K8PACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASL105SB5104KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C104K8PACTU vs MCASL105SB5104KFNA1J |
GRP155R61A104KD01E | Ceramic Capacitor, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 0.1uF, 0402 | Murata Manufacturing Co Ltd | C0402C104K8PACTU vs GRP155R61A104KD01E |
MCH154CN104KK | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | ROHM Semiconductor | C0402C104K8PACTU vs MCH154CN104KK |
MCASL105SB5104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C104K8PACTU vs MCASL105SB5104KFNA01 |
MCCA000505 | CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | SPC Multicomp | C0402C104K8PACTU vs MCCA000505 |
SH15X104K100CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402C104K8PACTU vs SH15X104K100CT |
GRM155R61A104KA01C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C104K8PACTU vs GRM155R61A104KA01C |
GRM155R61A104KA01B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C104K8PACTU vs GRM155R61A104KA01B |
GRP155R61A104KA01J | Ceramic Capacitor, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 0.1uF, 0402 | Murata Manufacturing Co Ltd | C0402C104K8PACTU vs GRP155R61A104KA01J |
ECJ0CB1A104K | Ceramic Capacitor, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 0.1uF, 0402 | Panasonic Electronic Components | C0402C104K8PACTU vs ECJ0CB1A104K |