-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0402C105K8PAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0402 10% RoHS: Compliant | 134734 |
|
$0.0060 / $0.1000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 10V, 10±%, X5R Temp Coef. (Also Known As: C0402C105K8PAC7867) | 7800 |
|
$0.0105 / $0.0525 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 10V, 10±%, X5R Temp Coef. | 7800 |
|
$0.0105 / $0.0525 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 10V, 10±%, X5R Temp Coef. | 480 |
|
$0.0360 / $0.0540 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 10V, 10±%, X5R Temp Coef. (Also Known As: C0402C105K8PAC7867) | 480 |
|
$0.0360 / $0.0540 | Buy Now |
DISTI #
C0402C105K8PAC
|
TME | Capacitor: ceramic, MLCC, 1uF, 10V, X5R, ±10%, SMD, 0402 Min Qty: 100 | 52000 |
|
$0.0091 / $0.0209 | Buy Now |
DISTI #
SMC-C0402C105K8PAC
|
Sensible Micro Corporation | Cap 0402 1Uf 10V 10% X5R RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1121+ Container: Tape & Reel | 4082 |
|
$0.0100 / $0.0107 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C105K8PAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C105K8PAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C105K8PAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C105K8PAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK105BJ105KV-T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C105K8PAC vs LMK105BJ105KV-T |
MMASL105SB5105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C105K8PAC vs MMASL105SB5105KFNA01 |
CS1005X5R105K100NR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Samwha Electronics | C0402C105K8PAC vs CS1005X5R105K100NR |
MBASL105SB5105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C105K8PAC vs MBASL105SB5105KFNA01 |
MCCA000506 | CAP,CERAMIC,1UF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | SPC Multicomp | C0402C105K8PAC vs MCCA000506 |
MCASL105SB5105KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C105K8PAC vs MCASL105SB5105KFNA1J |
MMASL105SB5105KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C105K8PAC vs MMASL105SB5105KFNA18 |
FS15B105K100PKG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Prosperity Dielectrics Co Ltd | C0402C105K8PAC vs FS15B105K100PKG |
MBASL105SB5105KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C105K8PAC vs MBASL105SB5105KFNA18 |
LMK105BJ105KV | CAP,CERAMIC,1UF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | TAIYO YUDEN | C0402C105K8PAC vs LMK105BJ105KV |