Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Onlinecomponents.com | 0 | 9,079 |
|
|
View this part on TME Electronic Components | 7,500 | 100 |
|
|
View this part on ComS.I.T. USA | 30,000 | 1 |
|
|
View this part on Chip 1 Exchange | 1,300 | 1 |
|
|
View this part on Avnet Asia | 0 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
38,800
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C0402C120J5GAC
C0402C120J5GAC
Yes
Yes
Active
0402
, 0402
compliant
EAR99
8532.24.00.20
KEMET Corporation
0.97
2019-05-13 09:49:00
0.000012 µF
CERAMIC CAPACITOR
CERAMIC
0.5 mm
e3
1 mm
SURFACE MOUNT
Yes
5%
2
125 °C
-55 °C
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S120JT4S Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | Johanson Technology Inc | C0402C120J5GAC vs 500R07S120JT4S |
0402CG120J500C Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402, | Fenghua (HK) Electronics Ltd | C0402C120J5GAC vs 0402CG120J500C |
CS1005C0G120J500NR Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402, | Samwha Electronics | C0402C120J5GAC vs CS1005C0G120J500NR |
GRP1555C1H120JD01C Capacitors | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402 | Murata Manufacturing Co Ltd | C0402C120J5GAC vs GRP1555C1H120JD01C |
CM05CG120J50AT Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0402C120J5GAC vs CM05CG120J50AT |
500R07S120JT4T Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | Johanson Technology Inc | C0402C120J5GAC vs 500R07S120JT4T |
SH15N120J500CT Capacitors | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402C120J5GAC vs SH15N120J500CT |
GCM1555C1H120JZ13C Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C120J5GAC vs GCM1555C1H120JZ13C |
GRP1555C1H120JD01B Capacitors | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402 | Murata Manufacturing Co Ltd | C0402C120J5GAC vs GRP1555C1H120JD01B |
GRP1555C1H120JD01E Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C120J5GAC vs GRP1555C1H120JD01E |