Part Details for C0402C332K5RACTU by KEMET Corporation
Results Overview of C0402C332K5RACTU by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C332K5RACTU Information
C0402C332K5RACTU by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0402C332K5RACTU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AC8418
|
Newark | Cap, Mlcc, X7R, 3300Pf, 50V, 0402, Capacitance:3300Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.02Mm Rohs Compliant: Yes |Kemet C0402C332K5RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 51678 |
|
$0.0030 | Buy Now |
|
DISTI #
36X2588
|
Newark | Multilayer Ceramic Capacitor, C Series, 3300 Pf, - 10%, X7R, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kemet C0402C332K5RACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0060 / $0.0070 | Buy Now |
|
DISTI #
C0402C332K5RACTU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 3300 pF, 50 V, 0402 [1005 Metric], ? 10%, X7R - Tape and Reel (Alt: C0402C332K5RACTU) COO: Mexico RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 560000 |
|
$0.0027 / $0.0030 | Buy Now |
|
DISTI #
70097114
|
RS | 0402 C 3.3NF CERAMIC MULTILAYER CAPACITOR, 50 V, +125DEGC, X7R DIELEC, +/-10% Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0050 / $0.0060 | RFQ |
|
DISTI #
C0402C332K5RAC
|
TME | Capacitor: ceramic, MLCC, 3.3nF, 50V, X7R, ±10%, SMD, 0402 Min Qty: 1 | 12996 |
|
$0.0037 / $0.0600 | Buy Now |
|
|
Chip Stock | CeramicCapacitor,Multilayer,Ceramic,50V,10%+Tol,10%-Tol,X7R,15%TC,0.00033uF,0402 | 248 |
|
RFQ | |
|
|
Component Electronics, Inc | CAP SMT CER .0033UF 50V 10% 0402 TAPE | 100 |
|
$0.0800 / $0.1200 | Buy Now |
US Tariff Estimator: C0402C332K5RACTU by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C0402C332K5RACTU
C0402C332K5RACTU CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C0402C332K5RACTU Part Data Attributes
|
|
C0402C332K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C332K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KEMET ELECTRONICS CORP | |
| Part Package Code | 0402 | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 13 Weeks | |
| Samacsys Manufacturer | KEMET | |
| Capacitance | 0.0033 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.5 mm | |
| JESD-609 Code | e3 | |
| Length | 1 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, Punched Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0402 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.5 mm |
Alternate Parts for C0402C332K5RACTU
This table gives cross-reference parts and alternative options found for C0402C332K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C332K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CM05X7R332K50AQ | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0033 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | C0402C332K5RACTU vs CM05X7R332K50AQ |
| B37921K5332K060 | TDK Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | C0402C332K5RACTU vs B37921K5332K060 |
| ECJ0CB1H332K | Panasonic Electronic Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0402, | C0402C332K5RACTU vs ECJ0CB1H332K |
| CGA2B2X7R1H332KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0402, | C0402C332K5RACTU vs CGA2B2X7R1H332KT |
| CS1005X7R332K500NBA | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0402, | C0402C332K5RACTU vs CS1005X7R332K500NBA |
| SCM05B332KBNC | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0402, | C0402C332K5RACTU vs SCM05B332KBNC |
| CL05B332KB5VPNG | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | C0402C332K5RACTU vs CL05B332KB5VPNG |
| GRM155R71H332KD01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C332K5RACTU vs GRM155R71H332KD01D |
| CC0402KKX7R9BB332 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0402, | C0402C332K5RACTU vs CC0402KKX7R9BB332 |
| MCH155CN332KC | ROHM Semiconductor | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | C0402C332K5RACTU vs MCH155CN332KC |
C0402C332K5RACTU Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C0402C332K5RACTU capacitor is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the C0402C332K5RACTU capacitor is suitable for high-reliability applications due to its construction and materials, which meet the requirements of various industry standards such as MIL-PRF-55681 and IEC 60384-16.
-
Yes, the C0402C332K5RACTU capacitor is designed to withstand high-vibration environments, with a vibration frequency range of 10-2000 Hz and an acceleration of 20 G.
-
The C0402C332K5RACTU capacitor has an MSL rating of 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment before soldering.
-
Yes, the C0402C332K5RACTU capacitor is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives, making it suitable for use in environmentally friendly designs.