Part Details for C0402C561J5GACTU by KEMET Corporation
Results Overview of C0402C561J5GACTU by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402C561J5GACTU Information
C0402C561J5GACTU by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0402C561J5GACTU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
05AC7986
|
Newark | Cap, 560Pf, 50V, 5%, C0G, 0402, Reel, Capacitance:560Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C0402C561J5GACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 90000 |
|
$0.0730 / $0.0750 | Buy Now |
|
DISTI #
01N5597
|
Newark | Multilayer Ceramic Capacitor, C Series, 560 Pf, - 5%, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kemet C0402C561J5GACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6546 |
|
$0.0070 | Buy Now |
|
DISTI #
C0402C561J5GACTU
|
Avnet Americas | - Tape and Reel (Alt: C0402C561J5GACTU) COO: Mexico RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0664 / $0.0758 | Buy Now |
|
DISTI #
70610845
|
RS | 0402 C 560PF CERAMIC MULTILAYER CAPACITOR, 50 V, +125DEGC, C0G DIELECTRIC, +/-5% Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0130 / $0.0160 | RFQ |
|
DISTI #
C0402C561J5GAC
|
TME | Capacitor: ceramic, MLCC, 560pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 1 | 2776 |
|
$0.0126 / $0.3800 | Buy Now |
US Tariff Estimator: C0402C561J5GACTU by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C0402C561J5GACTU
C0402C561J5GACTU CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C0402C561J5GACTU Part Data Attributes
|
|
C0402C561J5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C561J5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 560pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0402 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 13 Weeks | |
| Capacitance | 0.00056 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 1 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.5 Mm |
Alternate Parts for C0402C561J5GACTU
This table gives cross-reference parts and alternative options found for C0402C561J5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C561J5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C0402T561J5GALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0402, | C0402C561J5GACTU vs C0402T561J5GALTM |
| GRM1555C1H561JA01C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C561J5GACTU vs GRM1555C1H561JA01C |
| MCF02JTN500561A | Viking Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0402, CHIP | C0402C561J5GACTU vs MCF02JTN500561A |
| GMC04CG561J50NTDLF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0402, | C0402C561J5GACTU vs GMC04CG561J50NTDLF |
| C1005C0G1H561J(050BA) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00056 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | C0402C561J5GACTU vs C1005C0G1H561J(050BA) |
| CC0402JPNPO9BN561 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0402, | C0402C561J5GACTU vs CC0402JPNPO9BN561 |
| GRM1555C1H561JA01L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0402, CHIP | C0402C561J5GACTU vs GRM1555C1H561JA01L |
| C0402T561J5GCCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0402, CHIP | C0402C561J5GACTU vs C0402T561J5GCCTU |
| C0402T561J5GBC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0402, | C0402C561J5GACTU vs C0402T561J5GBC |
| SMT15N561J500CG | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0402, CHIP | C0402C561J5GACTU vs SMT15N561J500CG |
C0402C561J5GACTU Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C0402C561J5GACTU capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the C0402C561J5GACTU capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The C0402C561J5GACTU capacitor is rated for operation up to 125°C, but it's not recommended for use in extreme high-temperature environments. Derating may be necessary for temperatures above 85°C.
-
Yes, the C0402C561J5GACTU capacitor is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The recommended land pattern for the C0402C561J5GACTU capacitor is a rectangular pad with a minimum size of 0.5 mm x 0.5 mm and a maximum size of 0.7 mm x 0.7 mm.