Datasheets
C0402H101J5GACTU by: KEMET Corporation

Overview of: C0402H101J5GACTU by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: C0402H101J5GACTU

Distributor Stock Package QTY Break / Prices
View this part on Newark
1,290 TAPE & REEL CUT
  • 1 $0.7400
  • 10 $0.5470
  • 25 $0.4900
  • 50 $0.4320
  • 100 $0.3750
View this part on Newark
3,000 TAPE & REEL FULL
  • 500 $0.2300
  • 1,000 $0.2130
  • 2,000 $0.1990
  • 3,000 $0.1850
  • 5,000 $0.1770
View this part on element14 Asia-Pacific
1,790 TAPE & REEL CUT
  • 1 $0.8266
  • 10 $0.6125
  • 100 $0.4199
  • 500 $0.3328
  • 1,000 $0.2804
  • 2,000 $0.2657
View this part on element14 Asia-Pacific
1,790 Reel
  • 100 $0.4199
  • 500 $0.3328
  • 1,000 $0.2804
  • 2,000 $0.2657
View this part on element14 Asia-Pacific
3,000 TAPE & REEL FULL
  • 10,000 $0.2502
View this part on Farnell
3,000 TAPE & REEL FULL
  • 500 $0.2438
  • 2,500 $0.2389
View this part on Farnell
1,790 Reel
  • 100 $0.2707
  • 200 $0.2658
View this part on Farnell
1,790 TAPE & REEL CUT
  • 1 $0.5794
  • 10 $0.3197
  • 50 $0.2952
  • 100 $0.2707
  • 200 $0.2658

Part Details for: C0402H101J5GACTU

CAD Models

Part Data Attributes

C0402H101J5GACTU KEMET Corporation

Buy Now Datasheet

Compare Parts:

C0402H101J5GACTU KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Rohs Code Yes
Part Life Cycle Code Active
Package Description , 0402
Reach Compliance Code compliant
Capacitance 0.0001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
JESD-609 Code e3
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PUNCHED PAPER, 7 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.5 mm

Update Alert Settings for: C0402H101J5GACTU by KEMET Corporation

  • Please alert me when C0402H101J5GACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C0402H101J5GACTU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402H101J5GACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C0402H101J5GACTU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402H101J5GACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402H101J5GACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.