Part Details for C0402X7R500-103KNP by VENKEL LTD
Results Overview of C0402X7R500-103KNP by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0402X7R500-103KNP Information
C0402X7R500-103KNP by VENKEL LTD is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0402X7R500-103KNP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 317 | 62835 |
|
$0.0016 / $0.0158 | Buy Now |
|
DISTI #
C0402X7R500-103KNP
|
Venkel Ltd. | Chip Capacitor, 0402, X7R, 50V, 0.01uF, �10% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 3278633 |
|
Buy Now |
US Tariff Estimator: C0402X7R500-103KNP by VENKEL LTD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C0402X7R500-103KNP
C0402X7R500-103KNP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C0402X7R500-103KNP Part Data Attributes
|
|
C0402X7R500-103KNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402X7R500-103KNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.01 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.64 Mm | |
| JESD-609 Code | e3 | |
| Length | 1 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 0.5 Mm |
Alternate Parts for C0402X7R500-103KNP
This table gives cross-reference parts and alternative options found for C0402X7R500-103KNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X7R500-103KNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BC025C103KZT3AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | C0402X7R500-103KNP vs BC025C103KZT3AA3 |
| BC025C103KZT3SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | C0402X7R500-103KNP vs BC025C103KZT3SA3 |
| 0402X7R103KE2AT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | C0402X7R500-103KNP vs 0402X7R103KE2AT |
| BC025C103KZJ3SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | C0402X7R500-103KNP vs BC025C103KZJ3SA0 |
| GMT04X7R103K50NT10 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | C0402X7R500-103KNP vs GMT04X7R103K50NT10 |
| C0402X7R500-103KPP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402X7R500-103KNP vs C0402X7R500-103KPP |
| 0402BB103K500NT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, | C0402X7R500-103KNP vs 0402BB103K500NT |
| 04025C103KAT4A | Kyocera AVX Components | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | C0402X7R500-103KNP vs 04025C103KAT4A |
| BC025C103KZB9SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | C0402X7R500-103KNP vs BC025C103KZB9SA3 |
| 04025C103KA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | C0402X7R500-103KNP vs 04025C103KA74A |
C0402X7R500-103KNP Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the C0402X7R500-103KNP capacitor is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the C0402X7R500-103KNP capacitor is suitable for high-reliability applications due to its X7R dielectric material, which provides a high level of stability and reliability over a wide range of temperatures and operating conditions.
-
The maximum voltage derating for the C0402X7R500-103KNP capacitor is 50% of the rated voltage, which means that the capacitor should not be operated at more than 50% of its rated voltage to ensure reliable operation.
-
Yes, the C0402X7R500-103KNP capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF).
-
Yes, the C0402X7R500-103KNP capacitor is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.