Datasheets
C052T103K1X5CP7301 by: KEMET Corporation

CAPACITOR, CERAMIC

Part Details for: C052T103K1X5CP7301 by KEMET Corporation

Overview of: C052T103K1X5CP7301 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for: C052T103K1X5CP7301

Distributor Stock Package QTY Break / Prices
View C052T103K1X5CP7301 on Avnet Europe
0 Reel
  • 1,700 $1.2804
  • 3,400 $1.1876
  • 6,800 $1.0020
  • 10,200 $0.9092
  • 13,600 $0.8239
  • 17,000 $0.7237
  • 170,000 $0.6791

Part Details for: C052T103K1X5CP7301

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

C052T103K1X5CP7301 KEMET Corporation

Buy Now Datasheet

Compare Parts:

C052T103K1X5CP7301 KEMET Corporation CAPACITOR, CERAMIC

Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1909
Reach Compliance Code not_compliant
Capacitance 0.01 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 4.83 mm
JESD-609 Code e0
Length 4.83 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method TR, 12 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN LEAD
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 2.29 mm

Alternate Parts for: C052T103K1X5CP7301

This table gives cross-reference parts and alternative options found for C052T103K1X5CP7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052T103K1X5CP7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CKR04BX103KM Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C052T103K1X5CP7301 vs CKR04BX103KM

Update Alert Settings for: C052T103K1X5CP7301 by KEMET Corporation

  • Please alert me when C052T103K1X5CP7301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C052T103K1X5CP7301 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C052T103K1X5CP7301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C052T103K1X5CP7301 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C052T103K1X5CP7301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C052T103K1X5CP7301 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: