Datasheets
C056T220K2X5CS by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED

Part Details for C056T220K2X5CS by KEMET Corporation

Overview of C056T220K2X5CS by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C056T220K2X5CS

Distributor Stock Package QTY Break / Prices
View C056T220K2X5CS on Newark
0 Bulk
  • 100 $1.6300
  • 500 $1.4700
  • 1,000 $1.2800
  • 2,500 $1.1500

Part Details for C056T220K2X5CS

C056T220K2X5CS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C056T220K2X5CS Part Data Attributes

C056T220K2X5CS KEMET Corporation
Buy Now Datasheet
Compare Parts:
C056T220K2X5CS KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1909
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Samacsys Manufacturer KEMET
Capacitance 0.000022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 4.83 mm
JESD-609 Code e0
Length 4.83 mm
Manufacturer Series C056
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Reference Standard MIL-PRF-39014/01
Series C(SIZE)T
Size Code 1909
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN LEAD
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 2.29 mm

Alternate Parts for C056T220K2X5CS

This table gives cross-reference parts and alternative options found for C056T220K2X5CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C056T220K2X5CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CKR05BX220KSV Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C056T220K2X5CS vs CKR05BX220KSV
CKR05BX220KP Capacitors Ceramic Capacitor, Ceramic, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000022uF, 1909, Vishay Intertechnologies C056T220K2X5CS vs CKR05BX220KP
CKR05BX220KPVTR Capacitors Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000022uF, 1909, Cornell Dubilier Electronics Inc C056T220K2X5CS vs CKR05BX220KPVTR
C056K220K2X5CM Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056T220K2X5CS vs C056K220K2X5CM
C056K220K2X5CR Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056T220K2X5CS vs C056K220K2X5CR
C056T220K2X5CM7303 Capacitors Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000022uF, 1909, KEMET Corporation C056T220K2X5CS vs C056T220K2X5CM7303
M39014/1-1207V Capacitors Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000022uF, 1909, KEMET Corporation C056T220K2X5CS vs M39014/1-1207V
C056T220K2X5CA Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056T220K2X5CS vs C056T220K2X5CA
C056T220K2X5CS7303 Capacitors Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000022uF, 1909, KEMET Corporation C056T220K2X5CS vs C056T220K2X5CS7303
CKR05BX220KRV Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056T220K2X5CS vs CKR05BX220KRV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C056T220K2X5CS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C056T220K2X5CS by KEMET Corporation

  • Please alert me when C056T220K2X5CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C056T220K2X5CS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C056T220K2X5CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C056T220K2X5CS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C056T220K2X5CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C056T220K2X5CS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: