Part Details for C0603C101K5RACAUTO7411 by KEMET Corporation
Results Overview of C0603C101K5RACAUTO7411 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C101K5RACAUTO7411 Information
C0603C101K5RACAUTO7411 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0603C101K5RACAUTO7411
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
C0603C101K5RACAUTO7411
|
Avnet Americas | - Tape and Reel (Alt: C0603C101K5RACAUTO7411) COO: Mexico RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0380 / $0.0439 | Buy Now |
|
DISTI #
C0603C101K5RACAUTO7411
|
Avnet Abacus | - Tape and Reel (Alt: C0603C101K5RACAUTO7411) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: C0603C101K5RACAUTO7411 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C0603C101K5RACAUTO7411
C0603C101K5RACAUTO7411 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C0603C101K5RACAUTO7411 Part Data Attributes
|
|
C0603C101K5RACAUTO7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C101K5RACAUTO7411
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Special Reel/Unmarked
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KEMET ELECTRONICS CORP | |
| Part Package Code | 0603 | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Samacsys Manufacturer | KEMET | |
| Capacitance | 0.0001 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.8 mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, PUNCHED PAPER, 13 INCH | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | AEC-Q200 | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.8 mm |
Alternate Parts for C0603C101K5RACAUTO7411
This table gives cross-reference parts and alternative options found for C0603C101K5RACAUTO7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C101K5RACAUTO7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0603B101K500ST | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP | C0603C101K5RACAUTO7411 vs 0603B101K500ST |
| C0603T101K5RCCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C101K5RACAUTO7411 vs C0603T101K5RCCTM |
| CL10B101KBNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | C0603C101K5RACAUTO7411 vs CL10B101KBNO |
| CL10B101KB8GNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | C0603C101K5RACAUTO7411 vs CL10B101KB8GNNB |
| CS0603KCX7R9BB101 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | C0603C101K5RACAUTO7411 vs CS0603KCX7R9BB101 |
| C0603T101K5RBL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C101K5RACAUTO7411 vs C0603T101K5RBL7411 |
| CS0603KC9101 | YAGEO Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0001uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | C0603C101K5RACAUTO7411 vs CS0603KC9101 |
| SCM10B101KBND | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | C0603C101K5RACAUTO7411 vs SCM10B101KBND |
| CL10B101KB8ANNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | C0603C101K5RACAUTO7411 vs CL10B101KB8ANNB |
| C1608X7R1H101KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C101K5RACAUTO7411 vs C1608X7R1H101KT |
C0603C101K5RACAUTO7411 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the C0603C101K5RACAUTO7411 capacitor is a rectangular pad with a size of 0.6mm x 0.3mm, with a solder mask clearance of 0.1mm. The pad should be centered on the component and have a non-solder mask defined (NSMD) pad shape.
-
The C0603C101K5RACAUTO7411 capacitor is a moisture-sensitive device (MSD) and requires special handling and storage procedures to prevent damage. It should be stored in a dry environment with a relative humidity of less than 30% and a temperature range of 10°C to 30°C. Before reflow soldering, the component should be baked at 125°C for 24 hours to remove any absorbed moisture.
-
The maximum voltage derating for the C0603C101K5RACAUTO7411 capacitor is 80% of the rated voltage. This means that if the capacitor is rated for 50V, it should not be operated above 40V to ensure reliable operation and prevent premature failure.
-
The C0603C101K5RACAUTO7411 capacitor is suitable for high-frequency applications up to 1GHz. However, the capacitor's impedance and ESR (equivalent series resistance) may increase at higher frequencies, affecting its performance. It's recommended to consult the datasheet and perform simulations to ensure the capacitor meets the specific requirements of the application.
-
To ensure the reliability of the C0603C101K5RACAUTO7411 capacitor in a high-temperature environment, it's recommended to follow the derating guidelines provided in the datasheet. The capacitor's operating temperature range is -55°C to 125°C, but it should be derated by 1.25% per °C above 85°C to prevent premature failure.