-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H6465
|
Newark | Mlcc Capacitor, 100Pf, 50V, X7R, 10%, 0603, Full Reel, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C101K5RACTU Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
72J6357
|
Newark | Mlcc Capacitor, 100Pf, 50V, X7R, 10%, 0603, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Qualification:- Rohs Compliant: Yes |Kemet C0603C101K5RACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5539 |
|
$0.0110 | Buy Now |
DISTI #
C0603C101K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C101K5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 56000 |
|
$0.0375 / $0.0425 | Buy Now |
DISTI #
80-C0603C101K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF X7R 0603 10% RoHS: Compliant | 129964 |
|
$0.0100 / $0.1000 | Buy Now |
|
Bristol Electronics | 6804 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0001 uF, SURFACE MOUNT, 0603 | 14 |
|
$0.1156 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0001 uF, SURFACE MOUNT, 0603 | 4800 |
|
$0.0168 / $0.0840 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0001 uF, SURFACE MOUNT, 0603 | 2856 |
|
$0.2454 / $0.7010 | Buy Now |
DISTI #
C0603C101K5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 244000 In Stock |
|
$0.0076 / $0.0138 | Buy Now |
DISTI #
C0603C101K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C101K5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 56000 |
|
$0.0375 / $0.0425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C101K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C101K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |