Part Details for C0603C103J5RACTU by KEMET Corporation
Results Overview of C0603C103J5RACTU by KEMET Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C103J5RACTU Information
C0603C103J5RACTU by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0603C103J5RACTU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
36X2607
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.01 - F, - 5%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C103J5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 104000 |
|
$0.0120 / $0.0160 | Buy Now |
|
DISTI #
84C9668
|
Newark | Ceramic Capacitor 0.01Uf, 50V, X7R, 5%, 0603, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Qualification:- Rohs Compliant: Yes |Kemet C0603C103J5RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17793 |
|
$0.0100 / $0.1010 | Buy Now |
|
DISTI #
C0603C103J5RACTU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.01 ?F, 50 V, 0603 [1608 Metric], ? 5%, X7R - Tape and Reel (Alt: C0603C103J5RACTU) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 780000 |
|
$0.0047 / $0.0053 | Buy Now |
|
DISTI #
70096875
|
RS | CAPACITOR, CERAMIC, CAP, .010UF, TOL 5%, SMT, VOL-RTG 50V, X7R, TAPE AND REEL Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0080 / $0.0090 | RFQ |
|
|
Bristol Electronics | Min Qty: 45 | 63316 |
|
$0.0090 / $0.1125 | Buy Now |
|
|
Bristol Electronics | Min Qty: 45 | 7155 |
|
$0.0113 / $0.1125 | Buy Now |
|
DISTI #
C0603C103J5RAC
|
TME | Capacitor: ceramic, MLCC, 10nF, 50V, X7R, ±5%, SMD, 0603 Min Qty: 1 | 42960 |
|
$0.0059 / $0.1000 | Buy Now |
|
DISTI #
SMC-C0603C103J5RACTU
|
Sensible Micro Corporation | Multilayer Ceramic Chip Capacitor - 0603 - 10000Pf ±5% - 50Vdc - X7R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2007+ Container: Tape & Reel | 5468 |
|
RFQ | |
|
|
Chip Stock | MultilayerCeramicCapacitorsMLCC-SMD/SMT50V0.01uFX7R06035% | 696500 |
|
RFQ | |
|
|
Component Electronics, Inc | CAP SMT CER .01UF 50V 5% 0603 TAPE | 4460 |
|
$0.0800 / $0.1200 | Buy Now |
US Tariff Estimator: C0603C103J5RACTU by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C0603C103J5RACTU
C0603C103J5RACTU CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C0603C103J5RACTU Part Data Attributes
|
|
C0603C103J5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C103J5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KEMET ELECTRONICS CORP | |
| Part Package Code | 0603 | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 31 Weeks | |
| Samacsys Manufacturer | KEMET | |
| Capacitance | 0.01 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.8 mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, Punched Paper, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.8 mm |
Alternate Parts for C0603C103J5RACTU
This table gives cross-reference parts and alternative options found for C0603C103J5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C103J5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GRM188R71H103JD01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C103J5RACTU vs GRM188R71H103JD01D |
| DM105X7R103J50KC | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | C0603C103J5RACTU vs DM105X7R103J50KC |
| HMT18X103J500PSG | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | C0603C103J5RACTU vs HMT18X103J500PSG |
| C0603C103J5RAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | C0603C103J5RACTU vs C0603C103J5RAC3325 |
| C0603S103J5RAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | C0603C103J5RACTU vs C0603S103J5RAC3325 |
| CL10B103JB8ANND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | C0603C103J5RACTU vs CL10B103JB8ANND |
| C0603T103J5RALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | C0603C103J5RACTU vs C0603T103J5RALTM |
| CM105X7R103J50AN | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.01 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | C0603C103J5RACTU vs CM105X7R103J50AN |
| GCM188R71H103JA37J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C103J5RACTU vs GCM188R71H103JA37J |
| 0603B103J500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | C0603C103J5RACTU vs 0603B103J500CG |
C0603C103J5RACTU Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the C0603C103J5RACTU capacitor is a peak temperature of 260°C for a maximum of 10 seconds, with a ramp-up rate of 3°C/second and a ramp-down rate of 6°C/second.
-
Yes, the C0603C103J5RACTU capacitor is suitable for use in high-vibration environments due to its rugged construction and flexible termination design, which helps to reduce the risk of mechanical failure.
-
Yes, the C0603C103J5RACTU capacitor is designed to meet the requirements of the IPC/JEDEC J-STD-020 standard for moisture sensitivity, and is suitable for use in applications that require a high level of moisture resistance.
-
The maximum operating voltage derating for the C0603C103J5RACTU capacitor is 80% of the rated voltage, which means that the capacitor should not be operated at a voltage higher than 80% of its rated voltage to ensure reliable operation.
-
Yes, the C0603C103J5RACTU capacitor is compatible with lead-free soldering processes and is designed to meet the requirements of the RoHS directive.