Part Details for C0603C103KARACAUTO by KEMET Corporation
Results Overview of C0603C103KARACAUTO by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C103KARACAUTO Information
C0603C103KARACAUTO by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0603C103KARACAUTO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
63AC8699
|
Newark | Cap, Mlcc, Aec-Q200, X7R, 0.01Uf, 0603, Capacitance:0.01Μf, Voltage(Dc):250V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mmrohs Compliant: Yes |Kemet C0603C103KARACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.2690 / $0.2830 | Buy Now |
|
DISTI #
63AC8698
|
Newark | Cap, Mlcc, Aec-Q200, X7R, 0.01Uf, 0603, Capacitance:0.01Μf, Voltage(Dc):250V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mmrohs Compliant: Yes |Kemet C0603C103KARACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 760 |
|
$0.3530 / $0.9190 | Buy Now |
|
DISTI #
63AC8698
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 63AC8698) COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 760 Partner Stock |
|
RFQ | |
|
DISTI #
C0603C103KARACAUTO
|
Avnet Americas | - Tape and Reel (Alt: C0603C103KARACAUTO) COO: Mexico RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2638 / $0.2733 | Buy Now |
|
|
Bristol Electronics | Min Qty: 8 | 46495 |
|
$0.1755 / $0.6750 | Buy Now |
|
DISTI #
C0603C103KARACAUTO
|
TME | Capacitor: ceramic, MLCC, 10nF, 250V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.2610 / $0.2860 | RFQ |
|
DISTI #
C0603C103KARACAUTO
|
Avnet Abacus | - Tape and Reel (Alt: C0603C103KARACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
C0603C103KARACAUTO
|
Avnet Asia | (Alt: C0603C103KARACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 20000 |
|
$0.2412 / $0.2929 | Buy Now |
US Tariff Estimator: C0603C103KARACAUTO by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C0603C103KARACAUTO
C0603C103KARACAUTO CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C0603C103KARACAUTO Part Data Attributes
|
|
C0603C103KARACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C103KARACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 250V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KEMET ELECTRONICS CORP | |
| Part Package Code | 0603 | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 15 Weeks | |
| Samacsys Manufacturer | KEMET | |
| Capacitance | 0.01 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.8 mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | SMT | |
| Packing Method | TR, Punched Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 250 V | |
| Reference Standard | AEC-Q200 | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.8 mm |
Alternate Parts for C0603C103KARACAUTO
This table gives cross-reference parts and alternative options found for C0603C103KARACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C103KARACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C0603X103KARALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C103KARACAUTO vs C0603X103KARALTM |
| C0603C103KARALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C103KARACAUTO vs C0603C103KARALTM |
| C0603C103KARAC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C103KARACAUTO vs C0603C103KARAC7081 |
| C0603C103KARAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C103KARACAUTO vs C0603C103KARAL7411 |
| 0603X103K251GT-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C103KARACAUTO vs 0603X103K251GT-C |
| C0603X103KARAL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C103KARACAUTO vs C0603X103KARAL7082 |
| C0603C103KARAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C103KARACAUTO vs C0603C103KARAC7082 |
| 0603X103K251SNT | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C103KARACAUTO vs 0603X103K251SNT |
| C0603X103KARAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C103KARACAUTO vs C0603X103KARAL7411 |
| 0603X103K251SNW-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C103KARACAUTO vs 0603X103K251SNW-A |
C0603C103KARACAUTO Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C0603C103KARACAUTO capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the C0603C103KARACAUTO capacitor is designed for high-reliability applications and meets the requirements of AEC-Q200, making it suitable for automotive and other demanding applications.
-
The C0603C103KARACAUTO capacitor has a moisture sensitivity level of 3, which means it can withstand exposure to moisture for up to 168 hours without significant degradation.
-
Yes, the C0603C103KARACAUTO capacitor is designed to withstand high-vibration environments and meets the requirements of IEC 60068-2-6, making it suitable for use in automotive and industrial applications.
-
The recommended storage condition for the C0603C103KARACAUTO capacitor is in a dry, cool place with a temperature range of 10°C to 30°C and humidity below 70%.