Datasheets
C0603C104J5RACAUTO by:

Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk

Part Details for C0603C104J5RACAUTO by KEMET Corporation

Overview of C0603C104J5RACAUTO by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603C104J5RACAUTO

Part # Distributor Description Stock Price Buy
DISTI # 47Y9714
Newark Smd Multilayer Ceramic Capacitor, Aec-Q200 C Series, 0.1 F, 5%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C104J5RACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 9412
  • 1 $0.1140
$0.1140 Buy Now
DISTI # 67AH9093
Newark Cap, Aec-Q200, 0.1Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603C104J5RACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel 8000
  • 4,000 $0.1150
$0.1150 Buy Now
DISTI # 96Y6960
Newark Mlcc Cap, Aec-Q200, X7R, 0.1Uf, 0603, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C104J5RACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.1150
$0.1150 Buy Now
DISTI # 399-6853-1-ND
DigiKey CAP CER 0.1UF 50V X7R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 54182
In Stock
  • 1 $0.1800
  • 10 $0.1220
  • 50 $0.0732
  • 100 $0.0576
  • 500 $0.0425
  • 1,000 $0.0352
  • 4,000 $0.0300
  • 8,000 $0.0279
  • 12,000 $0.0265
  • 28,000 $0.0251
  • 100,000 $0.0190
  • 200,000 $0.0185
  • 400,000 $0.0174
$0.0174 / $0.1800 Buy Now
DISTI # C0603C104J5RACAUTO
Avnet Americas Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C104J5RACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel 4000
  • 4,000 $0.1112
  • 8,000 $0.1046
  • 16,000 $0.0981
$0.0981 / $0.1112 Buy Now
DISTI # 80-C0603C104J5RAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 5% AEC-Q200 RoHS: Compliant 87542
  • 1 $0.1100
  • 10 $0.0800
  • 100 $0.0380
  • 1,000 $0.0310
  • 4,000 $0.0310
  • 8,000 $0.0300
  • 24,000 $0.0290
  • 100,000 $0.0140
$0.0140 / $0.1100 Buy Now
DISTI # E02:0323_00313893
Arrow Electronics Cap Ceramic 0.1uF 50V X7R 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Date Code: 2351 Europe - 184000
  • 4,000 $0.0279
  • 8,000 $0.0270
  • 24,000 $0.0261
  • 100,000 $0.0126
$0.0126 / $0.0279 Buy Now
DISTI # V72:2272_07466213
Arrow Electronics Cap Ceramic 0.1uF 50V X7R 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2314 Container: Cut Strips Americas - 627
  • 1 $0.1100
  • 10 $0.0800
  • 25 $0.0792
  • 100 $0.0380
  • 250 $0.0376
  • 500 $0.0372
  • 1,000 $0.0223
$0.0223 / $0.1100 Buy Now
DISTI # 76844488
Verical Cap Ceramic 0.1uF 50V X7R 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2351 Americas - 184000
  • 4,000 $0.0282
  • 8,000 $0.0273
  • 24,000 $0.0263
  • 100,000 $0.0127
$0.0127 / $0.0282 Buy Now
DISTI # 67174298
Verical Cap Ceramic 0.1uF 50V X7R 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200 Min Qty: 550 Package Multiple: 1 Date Code: 2314 Americas - 627
  • 550 $0.0372
  • 1,000 $0.0223
$0.0223 / $0.0372 Buy Now
Bristol Electronics   894
RFQ
Quest Components CAPACITOR, MULTILAYER, CERAMIC, 50V, 5%, X7R, 15% TC, 0.1UF, SURFACE MOUNT, 0603 1070
  • 1 $0.2250
  • 54 $0.1500
  • 334 $0.1200
$0.1200 / $0.2250 Buy Now
Quest Components CAPACITOR, MULTILAYER, CERAMIC, 50V, 5%, X7R, 15% TC, 0.1UF, SURFACE MOUNT, 0603 1062
  • 1 $0.6800
  • 19 $0.3060
  • 164 $0.2040
$0.2040 / $0.6800 Buy Now
DISTI # C0603C104J5RACAUTO
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 556000
In Stock
  • 4,000 $0.0286
  • 8,000 $0.0274
  • 12,000 $0.0267
  • 24,000 $0.0261
  • 100,000 $0.0138
  • 200,000 $0.0136
$0.0136 / $0.0286 Buy Now
DISTI # C0603C104J5RACAUTO
Avnet Americas Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C104J5RACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel 4000
  • 4,000 $0.1112
  • 8,000 $0.1046
  • 16,000 $0.0981
$0.0981 / $0.1112 Buy Now
DISTI # C0603C104J5RACAUTO
TME Capacitor: ceramic, MLCC, 100nF, 50V, X7R, ±5%, SMD, 0603 Min Qty: 10 2680
  • 10 $0.0538
  • 100 $0.0296
  • 500 $0.0209
  • 1,000 $0.0187
  • 4,000 $0.0171
$0.0171 / $0.0538 Buy Now
DISTI # C0603C104J5RACAUTO
Avnet Americas Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C104J5RACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel 4000
  • 4,000 $0.1112
  • 8,000 $0.1046
  • 16,000 $0.0981
$0.0981 / $0.1112 Buy Now
DISTI # C0603C104J5RACAUTO
Avnet Abacus Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C104J5RACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C0603C104J5RACAUTO
Avnet Asia Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 5%, X7R, 0603 [1608 Metric] (Alt: C0603C104J5RACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days 20000
  • 4,000 $0.1005
  • 8,000 $0.0915
  • 12,000 $0.0901
  • 20,000 $0.0887
  • 40,000 $0.0688
$0.0688 / $0.1005 Buy Now
DISTI # 2478241
Farnell CAP, 0.1F, 50V, 5%, X7R, 0603 RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Cut Tape 9412
  • 10 $0.0909
  • 100 $0.0846
  • 500 $0.0772
  • 1,000 $0.0709
  • 2,000 $0.0635
$0.0635 / $0.0909 Buy Now
DISTI # 2478241RL
Farnell CAP, 0.1F, 50V, 5%, X7R, 0603 RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel 9412
  • 100 $0.0846
  • 500 $0.0772
  • 1,000 $0.0709
  • 2,000 $0.0635
$0.0635 / $0.0846 Buy Now
DISTI # 3298596
Farnell CAP, AEC-Q200, 0.1UF, 50V, MLCC, 0603 RoHS: Compliant Min Qty: 4000 Lead time: 27 Weeks, 1 Days Container: Reel 8000
  • 4,000 $0.0560
  • 20,000 $0.0498
  • 40,000 $0.0411
$0.0411 / $0.0560 Buy Now

Part Details for C0603C104J5RACAUTO

C0603C104J5RACAUTO CAD Models

C0603C104J5RACAUTO Part Data Attributes

C0603C104J5RACAUTO KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0603C104J5RACAUTO KEMET Corporation Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Part Package Code 0603
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 7 Weeks
Samacsys Manufacturer KEMET
Capacitance 0.1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, Punched Paper, 7 Inch
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for C0603C104J5RACAUTO

This table gives cross-reference parts and alternative options found for C0603C104J5RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C104J5RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VJ0603Y104JXACW1BC Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP Vishay Intertechnologies C0603C104J5RACAUTO vs VJ0603Y104JXACW1BC

C0603C104J5RACAUTO Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C104J5RACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C104J5RACAUTO by KEMET Corporation

  • Please alert me when C0603C104J5RACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C0603C104J5RACAUTO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C104J5RACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C0603C104J5RACAUTO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C104J5RACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C104J5RACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: