-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H5226
|
Newark | Ceramic Capacitor, 0.1Uf, 50V, X7R, 10%, 0603, Full Reel, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C104K5RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 420000 |
|
$0.0130 | Buy Now |
DISTI #
72J5992
|
Newark | Ceramic Capacitor, 0.1Uf, 50V, X7R, 10%, 0603, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Qualification:-Rohs Compliant: Yes |Kemet C0603C104K5RACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 72890 |
|
$0.0190 / $0.0200 | Buy Now |
DISTI #
33AH0986
|
Newark | Cap 0.1Uf 50Vdc X7R 10% Smd 0603 Rohs Compliant: Yes |Kemet C0603C104K5RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 2736000 |
|
$0.0230 / $0.0250 | Buy Now |
DISTI #
25M8782
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.1 - F, - 10%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C104K5RACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 871178 |
|
$0.0270 / $0.1140 | Buy Now |
DISTI #
36X2617
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.1 - F, - 10%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C104K5RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4532000 |
|
$0.0230 / $0.0250 | Buy Now |
DISTI #
C0603C104K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C104K5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 2768000 |
|
$0.0105 / $0.0119 | Buy Now |
DISTI #
C0603C104K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C104K5RACTU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0112 / $0.0129 | Buy Now |
DISTI #
80-C0603C104K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% RoHS: Compliant | 1005325 |
|
$0.0250 / $0.1200 | Buy Now |
DISTI #
70095460
|
RS | Capacitor, Ceramic, .1uF, 10%, 50V | KEMET C0603C104K5RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 169 |
|
$0.0210 / $0.0240 | Buy Now |
|
Bisco Industries | 2300 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C104K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C104K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C104K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C104K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
885382206004 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Wurth Elektronik | C0603C104K5RACTU vs 885382206004 |
CS1608X7R104K500NRB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Samwha Electronics | C0603C104K5RACTU vs CS1608X7R104K500NRB |
MBJCU168BB7104KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C104K5RACTU vs MBJCU168BB7104KTPA01 |
VJ0603Y104KXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | C0603C104K5RACTU vs VJ0603Y104KXAPW1BC |
CQ1608X7R104K500NRB | Ceramic Capacitor, Ceramic, | Samwha Electronics | C0603C104K5RACTU vs CQ1608X7R104K500NRB |
MCH185CN104KK | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | ROHM Semiconductor | C0603C104K5RACTU vs MCH185CN104KK |
C0603T104K5RCL7867 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | KEMET Corporation | C0603C104K5RACTU vs C0603T104K5RCL7867 |
MAASU168SB7104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C104K5RACTU vs MAASU168SB7104KTNA01 |
UMJ107BB7104KA8T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C104K5RACTU vs UMJ107BB7104KA8T |
MCH185CN104KC | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | ROHM Semiconductor | C0603C104K5RACTU vs MCH185CN104KC |