Part Details for C0603C105K3PAC by KEMET Corporation
Results Overview of C0603C105K3PAC by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C105K3PAC Information
C0603C105K3PAC by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0603C105K3PAC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
C0603C105K3PAC
|
Avnet Americas | - Bulk (Alt: C0603C105K3PAC) COO: Mexico RoHS: Compliant Min Qty: 7247 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0184 / $0.0212 | Buy Now |
|
|
Bristol Electronics | Min Qty: 45 | 4000 |
|
$0.0113 / $0.1125 | Buy Now |
|
|
Bristol Electronics | 3686 |
|
RFQ | ||
|
DISTI #
C0603C105K3PAC
|
TME | Capacitor: ceramic, MLCC, 1uF, 25V, X5R, ±10%, SMD, 0603 Min Qty: 1 | 6659 |
|
$0.0124 / $0.1300 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 2956 |
|
RFQ |
US Tariff Estimator: C0603C105K3PAC by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C0603C105K3PAC
C0603C105K3PAC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C0603C105K3PAC Part Data Attributes
|
|
C0603C105K3PAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C105K3PAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, Bulk
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | KEMET ELECTRONICS CORP | |
| Part Package Code | 0603 | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Samacsys Manufacturer | KEMET | |
| Capacitance | 1 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.8 mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | BULK | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.8 mm |
Alternate Parts for C0603C105K3PAC
This table gives cross-reference parts and alternative options found for C0603C105K3PAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C105K3PAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CGA3E3X5R1E105K080AB | TDK Corporation | $0.0603 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | C0603C105K3PAC vs CGA3E3X5R1E105K080AB |
| CM105X5R105K25KT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C105K3PAC vs CM105X5R105K25KT |
| CM105X5R105K25KC | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | C0603C105K3PAC vs CM105X5R105K25KC |
| CM105X5R105K25KL | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | C0603C105K3PAC vs CM105X5R105K25KL |
| SCM10D105KANC | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | C0603C105K3PAC vs SCM10D105KANC |
| ECJ1VB1E105K | Panasonic Electronic Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, X5R, 1uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | C0603C105K3PAC vs ECJ1VB1E105K |
| 223891613663 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C105K3PAC vs 223891613663 |
| SH18X105K250CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C105K3PAC vs SH18X105K250CG |
| GRM188R61E105KAADJ | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C105K3PAC vs GRM188R61E105KAADJ |
| C1608X5R105KFCS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | C0603C105K3PAC vs C1608X5R105KFCS |
C0603C105K3PAC Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the C0603C105K3PAC capacitor is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the C0603C105K3PAC capacitor is suitable for use in high-vibration applications due to its rugged construction and ability to withstand mechanical stress.
-
Yes, the C0603C105K3PAC capacitor is rated for operation up to 125°C, making it suitable for use in high-temperature applications.
-
The ESR of the C0603C105K3PAC capacitor is approximately 0.1 ohms at 100 kHz.
-
Yes, the C0603C105K3PAC capacitor is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.