-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 6.3V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y7013
|
Newark | Cap, Mlcc, X7R, 2200Pf, 10V, 0603, Capacitance:2200Pf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C222J8RACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1600 |
|
$0.0440 | Buy Now |
DISTI #
78H8083
|
Newark | Capacitor,ceramic,2.2Nf,10Vdc,5-% Tol,5+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C0603C222J8RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 / $0.1240 | Buy Now |
DISTI #
C0603C222J8RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 10 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C222J8RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0732 / $0.0830 | Buy Now |
DISTI #
96Y7013
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 10 V, ± 5%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y7013) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.1910 / $0.5080 | Buy Now |
DISTI #
80-C0603C222J8R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2200pF X7R 0603 5% RoHS: Compliant | 5041 |
|
$0.0600 / $0.3200 | Buy Now |
DISTI #
C0603C222J8RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 10 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C222J8RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0732 / $0.0830 | Buy Now |
DISTI #
96Y7013
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 10 V, ± 5%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y7013) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1622 Partner Stock |
|
$0.1910 / $0.5080 | Buy Now |
DISTI #
C0603C222J8RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 10 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C222J8RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0732 / $0.0830 | Buy Now |
DISTI #
96Y7013
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 10 V, ± 5%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y7013) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1622 Partner Stock |
|
$0.1910 / $0.5080 | Buy Now |
DISTI #
2904699RL
|
element14 Asia-Pacific | CAP, 2200PF, 10V, 5%, X7R, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 670 |
|
$0.0734 / $0.0983 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C222J8RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C222J8RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 6.3V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C222J8RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C222J8RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B222J100CB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C222J8RACTU vs 0603B222J100CB |
0603B222J100NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C222J8RACTU vs 0603B222J100NT |
MG18B222J100CG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C222J8RACTU vs MG18B222J100CG |
0603B222J100NB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C222J8RACTU vs 0603B222J100NB |
0603B222J100S | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C222J8RACTU vs 0603B222J100S |
0603B222J100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C222J8RACTU vs 0603B222J100CT |
0603B222J100CR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C222J8RACTU vs 0603B222J100CR |
0603B222J100C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C222J8RACTU vs 0603B222J100C |