If you like Findchips… You will love Findchips PRO. Try it Now.
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 25V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
C0603C223K3RAC7867
Yes
Yes
Active
KEMET ELECTRONICS CORP
0603
, 0603
compliant
EAR99
8532.24.00.20
KEMET Corporation
0.99
0.022 µF
CERAMIC CAPACITOR
CERAMIC
0.8 mm
e3
1.6 mm
SURFACE MOUNT
Yes
10%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
SMT
TR, PAPER, 7 INCH
10%
25 V
C(SIZE)C(X7R)
0603
YES
X7R
15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
0.8 mm
156,094
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B223K250NB Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | AAC Components Inc | C0603C223K3RAC7867 vs 0603B223K250NB |
DM105X7R223K25AL Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.022 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C223K3RAC7867 vs DM105X7R223K25AL |
CM105X7R223K25AH Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C223K3RAC7867 vs CM105X7R223K25AH |
0603B223K250CT Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Novacap | C0603C223K3RAC7867 vs 0603B223K250CT |
0603B223K250C Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C223K3RAC7867 vs 0603B223K250C |
DM105X7R223K25AN Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.022 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C223K3RAC7867 vs DM105X7R223K25AN |
0603B223K250ST Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | Knowles Capacitors | C0603C223K3RAC7867 vs 0603B223K250ST |
0603B223K250CB Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C223K3RAC7867 vs 0603B223K250CB |
B37931K0223K001 Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.022uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | C0603C223K3RAC7867 vs B37931K0223K001 |
1,578,178 of 3,262,357 parts
-0.28% change vs. last year51,104 of 100,428 parts
-0.5% change vs. last year47,511 of 1,903 parts
-24.04% change vs. last year