Part Details for C0603C270J2GACTU by KEMET Corporation
Results Overview of C0603C270J2GACTU by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C270J2GACTU Information
C0603C270J2GACTU by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0603C270J2GACTU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29T9009
|
Newark | Mlcc Capacitor, 27Pf, 200V, C0G/Np0, 0603, Capacitance:27Pf, Voltage(Dc):200V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C270J2GACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14387 |
|
$0.0750 / $0.1030 | Buy Now |
|
DISTI #
78H8181
|
Newark | Multilayer Ceramic Capacitor, C Series, 27 Pf, - 5%, C0G/Np0, 200 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C270J2GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0940 | Buy Now |
|
DISTI #
C0603C270J2GACTU
|
Avnet Americas | - Tape and Reel (Alt: C0603C270J2GACTU) COO: Mexico RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0558 / $0.0570 | Buy Now |
US Tariff Estimator: C0603C270J2GACTU by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C0603C270J2GACTU
C0603C270J2GACTU CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C0603C270J2GACTU Part Data Attributes
|
|
C0603C270J2GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C270J2GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 27pF, 200V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0603 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 17 Weeks | |
| Capacitance | 0.000027 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.8 Mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 200 V | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.8 Mm |
Alternate Parts for C0603C270J2GACTU
This table gives cross-reference parts and alternative options found for C0603C270J2GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C270J2GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C0603T270J2GALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | C0603C270J2GACTU vs C0603T270J2GALTM |
| 0603CG270J201SB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0603, | C0603C270J2GACTU vs 0603CG270J201SB |
| C0603X270J2GAC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C270J2GACTU vs C0603X270J2GAC7081 |
| 0603A2000270JUB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, -/+30ppm/Cel TC, 0.000027uF, 0603, | C0603C270J2GACTU vs 0603A2000270JUB |
| C0603T270J2GCL7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | C0603C270J2GACTU vs C0603T270J2GCL7013 |
| 0603F2000270JCBS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | C0603C270J2GACTU vs 0603F2000270JCBS02A5 |
| AC0603JPNPOABN270 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 2.7e-05uF, Surface Mount, 0603, CHIP | C0603C270J2GACTU vs AC0603JPNPOABN270 |
| C0603T270J2GACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | C0603C270J2GACTU vs C0603T270J2GACTU |
| C0603T270J2GBC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | C0603C270J2GACTU vs C0603T270J2GBC7081 |
| C0603T270J2GCL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP | C0603C270J2GACTU vs C0603T270J2GCL |
C0603C270J2GACTU Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C0603C270J2GACTU capacitor is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the C0603C270J2GACTU capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The C0603C270J2GACTU capacitor is rated for operation up to 125°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliability.
-
Yes, the C0603C270J2GACTU capacitor is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The expected lifespan of the C0603C270J2GACTU capacitor is dependent on various factors such as operating conditions, voltage, and temperature. However, KEMET Corporation estimates a minimum of 1000 hours of operation at 125°C with a 50% confidence level.