-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0603C332K5RAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF X7R 0603 10% RoHS: Compliant | 156000 |
|
$0.0040 / $0.0060 | Buy Now |
|
Bristol Electronics | 32000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 3780 |
|
$0.0188 / $0.1125 | Buy Now |
|
Bristol Electronics | 1400 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 3.3nf, 50V, 10±%, X7R Temp Coef. | 9223 |
|
$0.0113 / $0.0600 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.3nf, 50V, 10±%, X7R Temp Coef. | 1120 |
|
$0.0130 / $0.0390 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.3nf, 50V, 10±%, X7R Temp Coef. | 4124 |
|
$0.0054 / $0.0540 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.3nf, 50V, 10±%, X7R Temp Coef. | 3200 |
|
$0.0135 / $0.0675 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.3nf, 50V, 10±%, X7R Temp Coef. | 25600 |
|
$0.0150 / $0.1125 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.3nf, 50V, 10±%, X7R Temp Coef. | 2057 |
|
$0.0225 / $0.1125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C332K5RAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C332K5RAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C332K5RAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C332K5RAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK107B7332KZ-F | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0033uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | C0603C332K5RAC vs UMK107B7332KZ-F |
DM105X7R332K50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0033 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C332K5RAC vs DM105X7R332K50AH |
MCASU168SB7332KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C332K5RAC vs MCASU168SB7332KTNA1J |
DM105X7R332K50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0033 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C332K5RAC vs DM105X7R332K50AL |
DM105X7R332K50AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0033uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C332K5RAC vs DM105X7R332K50AB |
VCMS0603332K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603 | Vatronics Technologies Limited | C0603C332K5RAC vs VCMS0603332K050XB |
DM105X7R332K50KB | CAP,CERAMIC,3.3NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | C0603C332K5RAC vs DM105X7R332K50KB |
DM105X7R332K50KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | KYOCERA Corporation | C0603C332K5RAC vs DM105X7R332K50KB |
0603Y0500332KER | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C332K5RAC vs 0603Y0500332KER |
0603B332K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C332K5RAC vs 0603B332K500CT |