-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 3.3pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_16250504
|
Arrow Electronics | Cap Ceramic 3.3pF 50V C0G 0.25pF Pad SMD 0603 125°C Bag Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1839 | Americas - 1840 |
|
$0.0093 / $0.0512 | Buy Now |
DISTI #
30724492
|
Verical | Cap Ceramic 3.3pF 50V C0G 0.25pF Pad SMD 0603 125°C Bag Min Qty: 309 Package Multiple: 1 Date Code: 1839 | Americas - 1840 |
|
$0.0512 | Buy Now |
DISTI #
80-C0603C339C5GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.3pF C0G 0603 0.25pF RoHS: Compliant | 4904 |
|
$0.0570 / $0.3200 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Bristol Electronics | 13605 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 3.3pf, 50V, .25+pf, C0G Temp Coef. | 3730 |
|
$0.0585 / $0.1800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.3pf, 50V, .25+pf, C0G Temp Coef. | 2884 |
|
$0.0630 / $0.2100 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.3pf, 50V, .25+pf, C0G Temp Coef. | 6400 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.3pf, 50V, .25+pf, C0G Temp Coef. | 1503 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.3pf, 50V, .25+pf, C0G Temp Coef. | 8000 |
|
$0.1353 / $0.7730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C339C5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C339C5GAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 3.3pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.5758% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 7.5758% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C339C5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C339C5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM1885C1H3R3CZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C339C5GAC vs GCM1885C1H3R3CZ13J |
CML0603C0G3R3CT50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | C0603C339C5GAC vs CML0603C0G3R3CT50V |
GCM1885C1H3R3CZ13D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C339C5GAC vs GCM1885C1H3R3CZ13D |
MCH185A3R3CL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C0603C339C5GAC vs MCH185A3R3CL |
C0G06033R3C1HSR | Ceramic Capacitor, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603 | Cinetech Industrial Co Ltd | C0603C339C5GAC vs C0G06033R3C1HSR |
0603N3R3C500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C339C5GAC vs 0603N3R3C500CR |
SH18N3R3C500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C339C5GAC vs SH18N3R3C500CT |
GCM1885C1H3R3CZ13C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C339C5GAC vs GCM1885C1H3R3CZ13C |
GHQ10CG3R3C50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603C339C5GAC vs GHQ10CG3R3C50NTD |
C0G06033R3C1HRB | Ceramic Capacitor, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603 | Cinetech Industrial Co Ltd | C0603C339C5GAC vs C0G06033R3C1HRB |