Part Details for C0603C471K5GAC7867 by KEMET Corporation
Results Overview of C0603C471K5GAC7867 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C471K5GAC7867 Information
C0603C471K5GAC7867 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: C0603C471K5GAC7867 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C0603C471K5GAC7867
C0603C471K5GAC7867 Part Data Attributes
|
|
C0603C471K5GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C471K5GAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 470pF, 50V, ±10%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0603 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.00047 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.8 Mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 0.8 Mm |
Alternate Parts for C0603C471K5GAC7867
This table gives cross-reference parts and alternative options found for C0603C471K5GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C471K5GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C0603T471K5GAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, | C0603C471K5GAC7867 vs C0603T471K5GAC7411 |
| C0603C0G500-471KNR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | C0603C471K5GAC7867 vs C0603C0G500-471KNR |
| C0603T471K5GBC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, | C0603C471K5GAC7867 vs C0603T471K5GBC7082 |
| C0603C0G500-471KPD | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | C0603C471K5GAC7867 vs C0603C0G500-471KPD |
| CL10C471KB8ANC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, | C0603C471K5GAC7867 vs CL10C471KB8ANC |
| SH18N471K500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C471K5GAC7867 vs SH18N471K500CG |
| C0603COG500-471KP6D | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, | C0603C471K5GAC7867 vs C0603COG500-471KP6D |
| 0603H0500471KFB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, | C0603C471K5GAC7867 vs 0603H0500471KFB |
| CL10C471KB8ANNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, | C0603C471K5GAC7867 vs CL10C471KB8ANNC |
| C0603C471K5GAL7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, | C0603C471K5GAC7867 vs C0603C471K5GAL7013 |
C0603C471K5GAC7867 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the C0603C471K5GAC7867 capacitor is a rectangular pad with a size of 0.6 mm x 0.3 mm, with a solder mask clearance of 0.1 mm. The pad should be centered on the capacitor's termination to ensure proper soldering.
-
The Equivalent Series Resistance (ESR) of the C0603C471K5GAC7867 capacitor is 0.05 ohms, which is relatively low. This means that the capacitor can handle high-frequency signals with minimal energy loss and distortion, making it suitable for use in high-frequency circuits such as filters, oscillators, and amplifiers.
-
The C0603C471K5GAC7867 capacitor has a maximum operating temperature of 125°C, making it suitable for use in high-temperature applications such as automotive, industrial, and aerospace systems. However, it's essential to ensure that the capacitor is derated according to the manufacturer's guidelines to prevent overheating and premature failure.
-
Yes, the C0603C471K5GAC7867 capacitor is suitable for use in DC-DC converters and switching power supplies due to its low ESR, high ripple current rating, and high capacitance value. However, it's essential to ensure that the capacitor is selected based on the specific requirements of the application, including voltage, current, and frequency.
-
The capacitance value of the C0603C471K5GAC7867 capacitor changes by ±15% over the operating temperature range of -55°C to 125°C. This means that the capacitor's capacitance value will decrease as the temperature increases, and vice versa. This temperature coefficient is typical for X7R dielectric capacitors and should be considered when designing circuits that operate over a wide temperature range.