Part Details for C0603C471K5RACTU by KEMET Corporation
Results Overview of C0603C471K5RACTU by KEMET Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C471K5RACTU Information
C0603C471K5RACTU by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0603C471K5RACTU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
36X2661
|
Newark | Multilayer Ceramic Capacitor, C Series, 470 Pf, - 10%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C471K5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 152000 |
|
$0.0050 / $0.0060 | Buy Now |
|
DISTI #
30C5318
|
Newark | Ceramic Capacitor, 470Pf, 50V, X7R, 10%, 0603, Capacitance:470Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Qualification:-Rohs Compliant: Yes |Kemet C0603C471K5RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17 |
|
$0.0090 / $0.1160 | Buy Now |
|
DISTI #
C0603C471K5RACTU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 470 pF, 50 V, 0603 [1608 Metric], ? 10%, X7R - Tape and Reel (Alt: C0603C471K5RACTU) COO: Mexico RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 44000 |
|
$0.0035 / $0.0039 | Buy Now |
|
DISTI #
70097005
|
RS | CAPACITOR, CERAMIC, CAP, 470.PF, TOL+10%, SMT, VOL-RTG 50V, X7R, TR Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0130 / $0.0160 | RFQ |
|
DISTI #
70095514
|
RS | CAPACITOR, CERAMIC, CAP, 470.PF, TOL 10%, SMT, VOL-RTG 50V, X7R Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0150 / $0.0180 | RFQ |
|
|
Bristol Electronics | 11601 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 148 | 3800 |
|
$0.0056 / $0.0338 | Buy Now |
|
|
Bristol Electronics | 2921 |
|
RFQ | ||
|
DISTI #
C0603C471K5RAC
|
TME | Capacitor: ceramic, MLCC, 470pF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 1 | 11620 |
|
$0.0036 / $0.0600 | Buy Now |
|
DISTI #
C0603C471K5RACTU
|
IBS Electronics | MULTILAYER CERAMIC CAPACITOR 470 PF 50 V ½, 10% X7R 0603 [1608 METRIC] Min Qty: 20000 Package Multiple: 1 | 32000 |
|
$0.0036 | Buy Now |
US Tariff Estimator: C0603C471K5RACTU by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C0603C471K5RACTU
C0603C471K5RACTU CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C0603C471K5RACTU Part Data Attributes
|
|
C0603C471K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C471K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 470pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0603 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 17 Weeks | |
| Capacitance | 0.00047 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.8 Mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.8 Mm |
Alternate Parts for C0603C471K5RACTU
This table gives cross-reference parts and alternative options found for C0603C471K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C471K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0603Y0500471KER | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C471K5RACTU vs 0603Y0500471KER |
| CL10B471KB8GLNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | C0603C471K5RACTU vs CL10B471KB8GLNC |
| C0603T471K5RBC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C471K5RACTU vs C0603T471K5RBC |
| 0603B471K500NV | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | C0603C471K5RACTU vs 0603B471K500NV |
| 0603H0500471KXBS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | C0603C471K5RACTU vs 0603H0500471KXBS02A |
| C0603Y471K5RALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | C0603C471K5RACTU vs C0603Y471K5RALTM |
| 0603A0500471KXBS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | C0603C471K5RACTU vs 0603A0500471KXBS02A5 |
| C0603X471K5RAL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | C0603C471K5RACTU vs C0603X471K5RAL3325 |
| C0603X471K5RAL7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | C0603C471K5RACTU vs C0603X471K5RAL7040 |
| 0603F0500471KXTS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | C0603C471K5RACTU vs 0603F0500471KXTS02A5 |
C0603C471K5RACTU Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C0603C471K5RACTU is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the C0603C471K5RACTU is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The C0603C471K5RACTU is rated for operation up to 125°C, but it's not recommended for use in environments above 125°C without derating the voltage and current ratings.
-
The C0603C471K5RACTU has an MSL rating of 1, which means it can withstand normal humidity and temperature conditions without special handling or storage requirements.
-
The C0603C471K5RACTU is not intended for use in safety-critical applications, such as in medical devices or aerospace systems, without additional testing and certification.