Part Details for C0603C473K3RECTU by KEMET Corporation
Results Overview of C0603C473K3RECTU by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C473K3RECTU Information
C0603C473K3RECTU by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0603C473K3RECTU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67AC7989
|
Newark | Cap, 0.047Μf, 25V, 10%, X7R, 0603, Capacitance:47000Pf, Voltage Rating:25V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Esd Rated Series, Operating Temperature Rohs Compliant: Yes |Kemet C0603C473K3RECTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7672 |
|
$0.0640 / $0.0990 | Buy Now |
|
DISTI #
C0603C473K3RECTU
|
Avnet Americas | C0603C473K3RECTU - Tape and Reel (Alt: C0603C473K3RECTU) COO: Mexico RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0378 / $0.0386 | Buy Now |
|
DISTI #
70994783
|
RS | CAP CER 0603 47NF 25V X7R ±10% 4K 7" REEL Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0910 / $0.1070 | RFQ |
|
DISTI #
C0603C473K3RECTU
|
TME | Capacitor: ceramic, MLCC, 47nF, 25V, X7R, ±10%, SMD, 0603 Min Qty: 10 | 3788 |
|
$0.0220 / $0.0790 | Buy Now |
US Tariff Estimator: C0603C473K3RECTU by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C0603C473K3RECTU
C0603C473K3RECTU CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C0603C473K3RECTU Part Data Attributes
|
|
C0603C473K3RECTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C473K3RECTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KEMET ELECTRONICS CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Samacsys Manufacturer | KEMET | |
| Capacitance | 0.047 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.8 mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, Punched Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.8 mm |
Alternate Parts for C0603C473K3RECTU
This table gives cross-reference parts and alternative options found for C0603C473K3RECTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C473K3RECTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0603B473K250SB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | C0603C473K3RECTU vs 0603B473K250SB |
| CL10B473KA8NNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | C0603C473K3RECTU vs CL10B473KA8NNNB |
| AS0603KRX7R8B473 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | C0603C473K3RECTU vs AS0603KRX7R8B473 |
| CM105X7R473K25AL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C473K3RECTU vs CM105X7R473K25AL |
| HMT18X473K250PSG | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | C0603C473K3RECTU vs HMT18X473K250PSG |
| CC0603X473K2 | Strong Capacitor Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | C0603C473K3RECTU vs CC0603X473K2 |
| 0603H0250473KXQS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | C0603C473K3RECTU vs 0603H0250473KXQS02A5 |
| C0603X473K3REC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C473K3RECTU vs C0603X473K3REC7082 |
| C0603X473K3REC3191 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C473K3RECTU vs C0603X473K3REC3191 |
| 0603X473K250GW | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | C0603C473K3RECTU vs 0603X473K250GW |
C0603C473K3RECTU Frequently Asked Questions (FAQ)
-
The recommended land pattern for the C0603C473K3RECTU capacitor is a rectangular pad with a size of 0.6 mm x 0.3 mm, with a non-solder mask defined (NSMD) pad shape. The land pattern should be designed to accommodate the capacitor's termination style, which is a rectangular with radial lead.
-
The ESR of the C0603C473K3RECTU capacitor is typically around 0.1 ohms. To handle ESR in your design, you should consider the capacitor's impedance at the frequency of interest and ensure that the ESR does not affect the overall performance of your circuit. You may need to add additional components, such as resistors or inductors, to compensate for the ESR.
-
Yes, the C0603C473K3RECTU capacitor is suitable for high-reliability applications. It is a Class 1 ceramic capacitor, which means it is designed for high-reliability and stability. It also meets the requirements of various industry standards, such as MIL-PRF-123 and IEC 60384-16.
-
The C0603C473K3RECTU capacitor has a rated voltage of 50 V. To ensure voltage derating, you should consider the maximum voltage that the capacitor will be exposed to in your design and derate the voltage accordingly. A general rule of thumb is to derate the voltage by 10-20% to ensure reliable operation.
-
The C0603C473K3RECTU capacitor has a moisture sensitivity level (MSL) of 1, which means it is not sensitive to moisture and can be handled and stored in a normal environment without special precautions.