Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
KEMET Corporation | Ceramic Chip Capacitors / Standard Y5V; Capacitance [nom]: 0.047uF; Working Voltage (Vdc)[max]: 25V; Capacitance Tolerance: +/-20%; Dielectric: Multilayer Ceramic; Temperature Coefficient: Y5V; Lead Style: Surface Mount Chip; Lead Dimensions: 0603; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.063" x 0.032"; Container: Tape & Reel, 7" Reel, Paper Tape; Features: Unmarked | $0.0487 / $0.3430 |
|
View Details |