Part Details for C0603C474J4RACTU by KEMET Corporation
Results Overview of C0603C474J4RACTU by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C474J4RACTU Information
C0603C474J4RACTU by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0603C474J4RACTU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94Y9877
|
Newark | Cap, 0.47Μf, 16V, 5%, X7R, 0603, Capacitance:0.47Μf, Voltage Rating:16V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0603C474J4RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15979 |
|
$0.1200 / $0.1830 | Buy Now |
|
DISTI #
52AC4038
|
Newark | Cap, 0.47Μf, 16V, 5%, X7R, 0603, Capacitance:0.47Μf, Voltage Rating:16V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0603C474J4RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.1050 / $0.1090 | Buy Now |
|
DISTI #
C0603C474J4RACTU
|
Avnet Americas | - Tape and Reel (Alt: C0603C474J4RACTU) COO: Mexico RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.0924 | Buy Now |
|
DISTI #
C0603C474J4RAC7867
|
Avnet Americas | - Tape and Reel (Alt: C0603C474J4RAC7867) COO: Mexico RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
|
Bristol Electronics | 5207 |
|
RFQ | ||
|
DISTI #
C0603C474J4RAC
|
TME | Capacitor: ceramic, MLCC, 470nF, 16V, X7R, ±5%, SMD, 0603 Min Qty: 10 | 16790 |
|
$0.0118 / $0.0640 | Buy Now |
US Tariff Estimator: C0603C474J4RACTU by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C0603C474J4RACTU
C0603C474J4RACTU CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C0603C474J4RACTU Part Data Attributes
|
|
C0603C474J4RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C474J4RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 16V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | 0603 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 17 Weeks | |
| Capacitance | 0.47 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.8 Mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.8 Mm |
Alternate Parts for C0603C474J4RACTU
This table gives cross-reference parts and alternative options found for C0603C474J4RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C474J4RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C0603T474J4RAL7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | C0603C474J4RACTU vs C0603T474J4RAL7013 |
| 0603H0160474JXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | C0603C474J4RACTU vs 0603H0160474JXB |
| GMG10X7R474J16NT4 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | C0603C474J4RACTU vs GMG10X7R474J16NT4 |
| CM105X7R474J16KN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | C0603C474J4RACTU vs CM105X7R474J16KN |
| 0603B474J160CR | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C474J4RACTU vs 0603B474J160CR |
| C0603X474J4RAC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | C0603C474J4RACTU vs C0603X474J4RAC7867 |
| C0603X7R474J160NTK | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | C0603C474J4RACTU vs C0603X7R474J160NTK |
| C0603X7R160-474JG6B | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | C0603C474J4RACTU vs C0603X7R160-474JG6B |
| 223878655558 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | C0603C474J4RACTU vs 223878655558 |
| C0603T474J4RBL7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | C0603C474J4RACTU vs C0603T474J4RBL7013 |
C0603C474J4RACTU Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C0603C474J4RACTU capacitor is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the C0603C474J4RACTU capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The C0603C474J4RACTU capacitor is rated for operation up to 125°C, but it's not recommended for use in high-temperature environments above 125°C without derating the voltage and current ratings.
-
The C0603C474J4RACTU capacitor has a moisture sensitivity level (MSL) of 3, which means it can withstand exposure to moisture for up to 168 hours without damage.
-
Yes, the C0603C474J4RACTU capacitor is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.