-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,CERAMIC,4.7PF,50VDC,.25PF -TOL,.25PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603C479C5GALTU
|
Avnet Americas | Cap Ceramic 4.7pF 50V C0G 0.25pF SMD 0603 125°C Paper T/R - Tape and Reel (Alt: C0603C479C5GALTU) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1110 / $0.1258 | Buy Now |
DISTI #
13M6599
|
Newark | 4.70Pf 50.0V Rohs Compliant: No |Kemet C0603C479C5GALTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.1560 | Buy Now |
DISTI #
80-C0603C479C5GAL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7pF 0603 C0G 0.25pF RoHS: Not Compliant | 2841 |
|
$0.0970 / $0.4300 | Buy Now |
DISTI #
C0603C479C5GALTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7pF 0603 C0G 0.25pF Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0930 / $0.1050 | Buy Now |
DISTI #
3509408
|
Farnell | CAP, 4.7PF, 50V, MLCC, 0603 RoHS: Not Compliant Min Qty: 4000 Lead time: 23 Weeks, 1 Days Container: Reel | 0 |
|
$0.1073 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C479C5GALTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C479C5GALTU
KEMET Corporation
CAP,CERAMIC,4.7PF,50VDC,.25PF -TOL,.25PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.32% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.32% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |