Datasheets
C0603T104J5RACTU by: KEMET Corporation

Overview of: C0603T104J5RACTU by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: C0603T104J5RACTU

Distributor Stock Package QTY Break / Prices
View this part on Avnet Americas
0 Tape w/Leader
  • 405 $0.4306
  • 810 $0.4208
  • 1,620 $0.4034
  • 2,430 $0.3911
  • 3,240 $0.3787
  • 4,050 $0.3663
  • 40,500 $0.3539
View this part on Newark
0 TAPE & REEL FULL
  • 4,000 $0.3640
  • 8,000 $0.3530
View this part on Newark
4,689 TAPE & REEL CUT
  • 10 $0.8860
  • 25 $0.8020
  • 50 $0.7170
  • 100 $0.6330
View this part on Avnet Asia
0
View this part on element14 Asia-Pacific
0 TAPE & REEL FULL
  • 4,000 $0.4208
  • 8,000 $0.3971
View this part on element14 Asia-Pacific
4,689 TAPE & REEL CUT
  • 10 $0.9928
  • 100 $0.7120
  • 500 $0.5512
  • 1,000 $0.4749
  • 2,000 $0.4445
  • 4,000 $0.4208
  • 8,000 $0.3971
View this part on Farnell
0 TAPE & REEL FULL
  • 4,000 $0.3651
  • 20,000 $0.3577
View this part on Farnell
5,838 Reel
  • 100 $0.6834
  • 500 $0.5298
  • 1,000 $0.4548
  • 2,000 $0.4265
View this part on Farnell
5,838 TAPE & REEL CUT
  • 10 $0.9551
  • 100 $0.6834
  • 500 $0.5298
  • 1,000 $0.4548
  • 2,000 $0.4265

Part Details for: C0603T104J5RACTU

CAD Models

Part Data Attributes

C0603T104J5RACTU KEMET Corporation

Buy Now Datasheet

Compare Parts:

C0603T104J5RACTU KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PUNCHED PAPER, 7 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for: C0603T104J5RACTU

Part Number Description Manufacturer Compare
CM105X7R104J50AN Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KYOCERA Corporation C0603T104J5RACTU vs CM105X7R104J50AN
0603B104J500SB Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, Fenghua (HK) Electronics Ltd C0603T104J5RACTU vs 0603B104J500SB
0603B104J500CB Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, Fenghua (HK) Electronics Ltd C0603T104J5RACTU vs 0603B104J500CB
0603B104J500CT Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP Walsin Technology Corporation C0603T104J5RACTU vs 0603B104J500CT
0603B104J500NB Capacitors Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, Hitano Enterprise Corp C0603T104J5RACTU vs 0603B104J500NB
CM105X7R104J50AL Capacitors CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation C0603T104J5RACTU vs CM105X7R104J50AL
CM105X7R104J50AH Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KYOCERA Corporation C0603T104J5RACTU vs CM105X7R104J50AH

Related Parts

Update Alert Settings for: C0603T104J5RACTU by KEMET Corporation

  • Please alert me when C0603T104J5RACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C0603T104J5RACTU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603T104J5RACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C0603T104J5RACTU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603T104J5RACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603T104J5RACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.