Part Details for C0603X104K4RACTU by KEMET Corporation
Results Overview of C0603X104K4RACTU by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603X104K4RACTU Information
C0603X104K4RACTU by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0603X104K4RACTU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AH1064
|
Newark | Cap 0.1Uf 16Vdc X7R 10% Smd 0603 Rohs Compliant: Yes |Kemet C0603X104K4RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 764000 |
|
$0.0210 / $0.0310 | Buy Now |
|
DISTI #
53M7226
|
Newark | Smd Multilayer Ceramic Capacitor, Ft-Cap, X Series, 0.1 F, 10%, X7R, 16 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603X104K4RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21480 |
|
$0.0400 / $0.0840 | Buy Now |
|
DISTI #
05AC8002
|
Newark | Cap, 0.1Μf, 16V, 10%, X7R, 0603, Capacitance:0.1Μf, Voltage Rating:16V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:X Series Ft-Cap, Operating Temperature Rohs Compliant: Yes |Kemet C0603X104K4RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 16000 |
|
$0.0210 / $0.0310 | Buy Now |
|
DISTI #
C0603X104K4RACTU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, FT-CAP, 0.1 ?F, 16 V, 0603 [1608 Metric], ? 10%, X7R - Tape and Reel (Alt: C0603X104K4RACTU) COO: Mexico RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 768000 |
|
$0.0119 | Buy Now |
|
DISTI #
70097290
|
RS | CAPACITOR, CERAMIC, CAP 0.1UF, TOL+10%, SMT, FLEXIBLE TERMINATION, VOL-RTG 16V, TR Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0790 / $0.0800 | RFQ |
|
DISTI #
70096405
|
RS | CAPACITOR, CERAMIC, CAP 0.1 UF, TOL 10%,VOL-RTG 16 VDC, SMT,0603,X7R, FLEX TERM, CT Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1440 | RFQ |
|
|
Bristol Electronics | 17987 |
|
RFQ | ||
|
DISTI #
C0603X104K4RAC
|
TME | Capacitor: ceramic, MLCC, 100nF, 16V, X7R, ±10%, SMD, 0603 Min Qty: 1 | 20 |
|
$0.0273 / $0.1500 | Buy Now |
|
DISTI #
C0603X104K4RACTU
|
Avnet Asia | SMD Multilayer Ceramic Capacitor, FT-CAP, 0.1 ?F, 16 V, 0603 [1608 Metric], ? 10%, X7R (Alt: C0603X104K4RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: C0603X104K4RACTU by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C0603X104K4RACTU
C0603X104K4RACTU CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C0603X104K4RACTU Part Data Attributes
|
|
C0603X104K4RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X104K4RACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KEMET ELECTRONICS CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | KEMET | |
| Capacitance | 0.1 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.8 mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, Punched Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.8 mm |
Alternate Parts for C0603X104K4RACTU
This table gives cross-reference parts and alternative options found for C0603X104K4RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X104K4RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C0603C104K4RACAUTO | KEMET Corporation | $0.0089 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk | C0603X104K4RACTU vs C0603C104K4RACAUTO |
| C0603C104K4REC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603X104K4RACTU vs C0603C104K4REC |
| C0603C104K4RAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | C0603X104K4RACTU vs C0603C104K4RAL7411 |
| 0603A0160104KXRS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | C0603X104K4RACTU vs 0603A0160104KXRS02A |
| GRM188R71C104KD01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603X104K4RACTU vs GRM188R71C104KD01J |
| C0603T104K4RAL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603X104K4RACTU vs C0603T104K4RAL7081 |
| HSMT18X104K160PSE | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | C0603X104K4RACTU vs HSMT18X104K160PSE |
| C0603T104K4RAC7867 | KEMET Corporation | Check for Price | Cap,Ceramic,100nF,16VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,0603 Case | C0603X104K4RACTU vs C0603T104K4RAC7867 |
| C0603X104K4REC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603X104K4RACTU vs C0603X104K4REC7081 |
| MCFA03KTB160104A | Viking Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | C0603X104K4RACTU vs MCFA03KTB160104A |
C0603X104K4RACTU Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the C0603X104K4RACTU capacitor is a peak temperature of 260°C with a dwell time of 30-60 seconds. However, it's recommended to consult the KEMET application note for more detailed information on soldering and assembly.
-
Yes, the C0603X104K4RACTU capacitor is suitable for high-reliability applications. It is designed and manufactured to meet the requirements of high-reliability industries such as aerospace, defense, and medical devices.
-
The equivalent series resistance (ESR) of the C0603X104K4RACTU capacitor is not explicitly stated in the datasheet. However, according to KEMET's application note, the ESR of this capacitor is typically around 0.05 ohms at 100 kHz.
-
The C0603X104K4RACTU capacitor is rated for operation up to 125°C. However, it's recommended to derate the capacitor's voltage and current ratings at higher temperatures to ensure reliable operation.
-
Yes, the C0603X104K4RACTU capacitor is compatible with lead-free soldering processes. It is designed to meet the requirements of RoHS and WEEE directives.