Part Details for C0603X5R0J104K030BC by TDK Corporation
Results Overview of C0603X5R0J104K030BC by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603X5R0J104K030BC Information
C0603X5R0J104K030BC by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0603X5R0J104K030BC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94W8065
|
Newark | Cap, Mlcc, 0.1Uf, 6.3V, X5R, 0201, Capacitance:0.1Μf, Voltage(Dc):6.3V, Voltage(Ac):-, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series, Qualification:- Rohs Compliant: Yes |Tdk C0603X5R0J104K030BC RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
Buy Now | |
|
|
Bristol Electronics | 99419 |
|
RFQ | ||
|
|
Bristol Electronics | 10753 |
|
RFQ | ||
|
DISTI #
C0603X5R0J104K030BC
|
Avnet Abacus | Cap Ceramic 01uF 63V X5R 10 SMD 0201 85C TR - Tape and Reel (Alt: C0603X5R0J104K030BC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: C0603X5R0J104K030BC by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C0603X5R0J104K030BC
C0603X5R0J104K030BC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C0603X5R0J104K030BC Part Data Attributes
|
|
C0603X5R0J104K030BC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X5R0J104K030BC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip, Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.1 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 6.3 V | |
| Size Code | 0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
Alternate Parts for C0603X5R0J104K030BC
This table gives cross-reference parts and alternative options found for C0603X5R0J104K030BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X5R0J104K030BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C0201C104K9PACTU | KEMET Corporation | $0.0172 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±10%, X5R, 0201 (0603 mm), -55º ~ +85ºC, 7" Reel/Unmarked | C0603X5R0J104K030BC vs C0201C104K9PACTU |
| CM03X5R104K06AT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | C0603X5R0J104K030BC vs CM03X5R104K06AT |
| ECJZEB0J104K | Panasonic Electronic Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 0.1uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | C0603X5R0J104K030BC vs ECJZEB0J104K |
| 225420843649 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | C0603X5R0J104K030BC vs 225420843649 |
| CM03X5R104K06AW | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | C0603X5R0J104K030BC vs CM03X5R104K06AW |
| GRT033R60J104KE01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | C0603X5R0J104K030BC vs GRT033R60J104KE01J |
| CM03X5R104K06KN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | C0603X5R0J104K030BC vs CM03X5R104K06KN |
| SCM04D104KJNC | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | C0603X5R0J104K030BC vs SCM04D104KJNC |
| GRT033R60J104KE01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | C0603X5R0J104K030BC vs GRT033R60J104KE01W |
| CM03X5R104K06KH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | C0603X5R0J104K030BC vs CM03X5R104K06KH |
C0603X5R0J104K030BC Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C0603X5R0J104K030BC capacitor is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the C0603X5R0J104K030BC capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
-
The C0603X5R0J104K030BC capacitor is rated for operation up to 125°C, but it's not recommended for continuous operation above 105°C. Derating may be necessary for high-temperature applications.
-
The maximum voltage derating for the C0603X5R0J104K030BC capacitor is 80% of the rated voltage, which is 16V in this case.
-
Yes, the C0603X5R0J104K030BC capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.