Part Details for C0805C101J5GACAUTO by KEMET Corporation
Results Overview of C0805C101J5GACAUTO by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0805C101J5GACAUTO Information
C0805C101J5GACAUTO by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0805C101J5GACAUTO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96Y7099
|
Newark | Mlcc Cap, Aec-Q200, C0G, 100Pf, 50V, 0805, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C101J5GACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 323 |
|
$0.0160 | Buy Now |
|
DISTI #
75AK9106
|
Newark | Capacitor, 100Pf, C0G/Np0, 50V, 0805, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C101J5GACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0230 | Buy Now |
|
DISTI #
C0805C101J5GACAUTO
|
Avnet Americas | - Tape and Reel (Alt: C0805C101J5GACAUTO) COO: Mexico RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0135 | Buy Now |
|
DISTI #
C0805C101J5GACAUTO
|
TME | Capacitor: ceramic, MLCC, 100pF, 50V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 1 | 3890 |
|
$0.0125 / $0.1400 | Buy Now |
|
DISTI #
KKA3225
|
Rutronik | KC 100pF 0805 5% 50V NP0 AECQ RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 368000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0092 / $0.0094 | Buy Now |
|
DISTI #
C0805C101J5GACAUTO
|
Avnet Abacus | - Tape and Reel (Alt: C0805C101J5GACAUTO) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
C0805C101J5GACAUTO
|
Avnet Asia | (Alt: C0805C101J5GACAUTO) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Chip Stock | MultilayerCeramicCapacitorsMLCC-SMD/SMT50V100pFC0G08055%AEC-Q200 | 95330 |
|
RFQ | |
|
|
Win Source Electronics | CAP CER 100PF 50V C0G/NP0 0805 / 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | 82830 |
|
$0.0066 / $0.0099 | Buy Now |
US Tariff Estimator: C0805C101J5GACAUTO by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C0805C101J5GACAUTO
C0805C101J5GACAUTO CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C0805C101J5GACAUTO Part Data Attributes
|
|
C0805C101J5GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C101J5GACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, Bulk
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KEMET ELECTRONICS CORP | |
| Part Package Code | 0805 | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 18 Weeks | |
| Samacsys Manufacturer | KEMET | |
| Capacitance | 0.0001 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.78 mm | |
| JESD-609 Code | e3 | |
| Length | 2 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, Punched Paper, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | AEC-Q200 | |
| Size Code | 0805 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Width | 1.25 mm |
Alternate Parts for C0805C101J5GACAUTO
This table gives cross-reference parts and alternative options found for C0805C101J5GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C101J5GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C0805T101J5GCCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | C0805C101J5GACAUTO vs C0805T101J5GCCTM |
| C0805T101J5GAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | C0805C101J5GACAUTO vs C0805T101J5GAL |
| C0805T101J5GAL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | C0805C101J5GACAUTO vs C0805T101J5GAL3325 |
| 5081CG101J500NB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, | C0805C101J5GACAUTO vs 5081CG101J500NB |
| CL21C101JBANNNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | C0805C101J5GACAUTO vs CL21C101JBANNNL |
| C0805T101J5GCL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | C0805C101J5GACAUTO vs C0805T101J5GCL7411 |
| C0805T101J5GCL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | C0805C101J5GACAUTO vs C0805T101J5GCL7210 |
| C0805T101J5GACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | C0805C101J5GACAUTO vs C0805T101J5GACTM |
| C0805X101J5GAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805C101J5GACAUTO vs C0805X101J5GAL7210 |
| HH21N101J500LT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | C0805C101J5GACAUTO vs HH21N101J500LT |
C0805C101J5GACAUTO Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C0805C101J5GACAUTO capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the C0805C101J5GACAUTO capacitor is designed for high-reliability applications and meets the requirements of AEC-Q200, making it suitable for automotive and other demanding applications.
-
The maximum operating voltage for the C0805C101J5GACAUTO capacitor is 50V DC.
-
Yes, the C0805C101J5GACAUTO capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.
-
The equivalent series resistance (ESR) of the C0805C101J5GACAUTO capacitor is 0.15 ohms maximum at 100 kHz.