Part Details for C0805C102K5RACAUTO by KEMET Corporation
Results Overview of C0805C102K5RACAUTO by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0805C102K5RACAUTO Information
C0805C102K5RACAUTO by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0805C102K5RACAUTO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72AK1303
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0805, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:2.01Mm Rohs Compliant: Yes |Kemet C0805C102K5RACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2823 |
|
$0.0270 | Buy Now |
|
DISTI #
75AK8699
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0805, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:2.01Mm Rohs Compliant: Yes |Kemet C0805C102K5RACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0400 | Buy Now |
|
DISTI #
26AM3185
|
Newark | Cap 0.001Uf 50Vdc X7R 10% Smd 0805 Rohs Compliant: Yes |Kemet C0805C102K5RACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now |
|
DISTI #
C0805C102K5RACAUTO
|
Avnet Americas | - Tape and Reel (Alt: C0805C102K5RACAUTO) COO: Mexico RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0149 / $0.0169 | Buy Now |
|
DISTI #
C0805C102K5RACAUTO
|
TME | Capacitor: ceramic, MLCC, 1nF, 50V, X7R, ±10%, SMD, 0805 Min Qty: 1 | 3230 |
|
$0.0184 / $0.1400 | Buy Now |
|
DISTI #
KKA1973
|
Rutronik | KC 1,0nF 0805 10% 50V X7R AECQ RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 36000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0169 / $0.0172 | Buy Now |
|
DISTI #
C0805C102K5RACAUTO
|
Avnet Abacus | - Tape and Reel (Alt: C0805C102K5RACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 140000 |
|
Buy Now | |
|
DISTI #
C0805C102K5RACAUTO
|
Avnet Asia | (Alt: C0805C102K5RACAUTO) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: C0805C102K5RACAUTO by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C0805C102K5RACAUTO
C0805C102K5RACAUTO CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C0805C102K5RACAUTO Part Data Attributes
|
|
C0805C102K5RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C102K5RACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | 0805 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 18 Weeks | |
| Capacitance | 0.001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.78 Mm | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.25 Mm |
Alternate Parts for C0805C102K5RACAUTO
This table gives cross-reference parts and alternative options found for C0805C102K5RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C102K5RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CL21B102KBANNNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | C0805C102K5RACAUTO vs CL21B102KBANNNO |
| C0805Y102K5RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | C0805C102K5RACAUTO vs C0805Y102K5RALTU |
| C0805C102K5RACAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805C102K5RACAUTO vs C0805C102K5RACAUTO7411 |
| C0805X102K5RACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805C102K5RACAUTO vs C0805X102K5RACAUTO7210 |
| C0805C102K5RACTM | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Marked | C0805C102K5RACAUTO vs C0805C102K5RACTM |
| C0805Y102K5RAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | C0805C102K5RACAUTO vs C0805Y102K5RAC3325 |
| C0805T102K5RAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | C0805C102K5RACAUTO vs C0805T102K5RAL |
| C0805S102K5RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | C0805C102K5RACAUTO vs C0805S102K5RAC |
| 0805B102K500NV | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | C0805C102K5RACAUTO vs 0805B102K500NV |
| C0805S102K5RAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | C0805C102K5RACAUTO vs C0805S102K5RAC7215 |
C0805C102K5RACAUTO Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C0805C102K5RACAUTO is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the C0805C102K5RACAUTO is a high-reliability capacitor that meets the requirements of AEC-Q200, making it suitable for automotive and other high-reliability applications.
-
Yes, the C0805C102K5RACAUTO is designed to withstand high vibrations and meets the requirements of IEC 60068-2-6, making it suitable for use in high-vibration environments.
-
The C0805C102K5RACAUTO has a moisture sensitivity level of 3, which means it can withstand exposure to moisture for up to 168 hours without significant degradation.
-
The C0805C102K5RACAUTO is rated for operation up to 125°C, making it suitable for use in high-temperature environments. However, the capacitance and ESR may vary with temperature.